0
0 Items$0.00

3.9ohm Current Sense SMD Resistors :

10 Products Found
Find a huge range of 3.9ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.543
25+
$0.510
50+
$0.480
100+
$0.451
250+
$0.421
More Pricing...
3.9ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
100+
$0.112
1000+
$0.103
5000+
$0.096
3.9ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.541
100+
$0.337
500+
$0.274
5000+
$0.251
10000+
$0.237
3.9ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
10+
$0.091
100+
$0.062
3.9ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1488

RoHS

Each
1000+
$0.060
3.9ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1536

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.059
20000+
$0.052
30000+
$0.049
50000+
$0.043
3.9ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
25+
$0.984
50+
$0.893
100+
$0.817
250+
$0.695
More Pricing...
3.9ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.070
3.9ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.081
3.9ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.034
3.9ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK