0
0 Items$0.00

1.8ohm Current Sense SMD Resistors :

9 Products Found
Find a huge range of 1.8ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 10mohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
63W0482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.701
20+$0.659
30+$0.616
50+$0.567
100+$0.528
More Pricing...
1.8ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
100+$0.103
1000+$0.076
5000+$0.070
10000+$0.063
1.8ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
41AC9835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.795
100+$0.717
500+$0.658
5000+$0.585
1.8ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
51AM2029

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.073
15000+$0.068
25000+$0.060
1.8ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
15R1364

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.374
12000+$0.361
20000+$0.357
1.8ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.150
20+$1.090
30+$1.000
50+$0.908
100+$0.830
More Pricing...
1.8ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W1132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
100+$0.052
1000+$0.037
5000+$0.027
1.8ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
68AC0130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.053
1.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
1.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK