0.91ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T6596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.225
25+
$0.167
50+
$0.159
100+
$0.150
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.91ohm
CRM Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
06X5101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
25+
$0.294
50+
$0.281
100+
$0.268
250+
$0.238
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.91ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
85Y7321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
100+
$0.116
1000+
$0.108
5000+
$0.105
10000+
$0.092
More Pricing...
Min: 10 / Mult: 10
0.91ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
08AJ1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.069
25+
$0.069
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.91ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
70AK9330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.523
25+
$0.461
50+
$0.387
100+
$0.328
250+
$0.279
More Pricing...
Min: 10 / Mult: 10
0.91ohm
PE_L Series
2512 [6432 Metric]
2W
± 5%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
61AK4196

RoHS

Each (Supplied on Cut Tape)
1+
$0.115
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.91ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
42AK4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.374
25+
$0.318
50+
$0.287
100+
$0.261
250+
$0.236
More Pricing...
Min: 10 / Mult: 10
0.91ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4220

RoHS

Each (Supplied on Cut Tape)
1+
$0.136
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.91ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
79AK2279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.470
25+
$0.418
50+
$0.376
100+
$0.326
250+
$0.290
More Pricing...
Min: 10 / Mult: 10
0.91ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4281

RoHS

Each (Supplied on Cut Tape)
10+
$0.127
25+
$0.096
50+
$0.091
100+
$0.086
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.91ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
61AK4257

RoHS

Each (Supplied on Cut Tape)
10+
$0.134
25+
$0.101
50+
$0.096
100+
$0.091
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.91ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
08AJ1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.91ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
43X2918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Min: 1 / Mult: 1
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
92AH0477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.373
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
92AH0478

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.310
4000+
$1.280
6000+
$1.240
10000+
$1.210
Min: 1200 / Mult: 300
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
23Y0687

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.91ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$0.086
Min: 5000 / Mult: 5000
Min: 10 / Mult: 5000
0.91ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
50W1811

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.425
5000+
$0.416
10000+
$0.389
20000+
$0.365
30000+
$0.344
More Pricing...
Min: 4000 / Mult: 4000
0.91ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
28K1638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.073
Min: 5000 / Mult: 5000
0.91ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
55T5986

RoHS

Each
1000+
$0.269
Min: 4000 / Mult: 4000
0.91ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
-
17T4255

RoHS

Each (Supplied on Cut Tape)
2500+
$0.079
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
0.91ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
17T4256

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.053
20000+
$0.046
30000+
$0.042
50000+
$0.037
Min: 10000 / Mult: 5000
0.91ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
17T4240

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.051
20000+
$0.045
30000+
$0.042
50000+
$0.037
Min: 10000 / Mult: 5000
0.91ohm
CRM Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
-
17T4239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.074
Min: 10000 / Mult: 5000
0.91ohm
CRM Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
-
17T4274

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.093
10000+
$0.086
20000+
$0.080
30000+
$0.075
50000+
$0.071
Min: 8000 / Mult: 4000
0.91ohm
CRM Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK