0.576ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.61
10+
$0.40
25+
$0.31
50+
$0.27
100+
$0.22
Total:$0.61
Min: 1 / Mult: 1
Total:$22.20
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.21
10+
$0.18
25+
$0.16
50+
$0.15
100+
$0.11
Total:$0.21
Min: 1 / Mult: 1
Total:$55.00
Min: 500 / Mult: 1
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.57
10+
$0.36
25+
$0.28
50+
$0.24
100+
$0.20
Total:$0.57
Min: 1 / Mult: 1
Total:$20.20
Min: 100 / Mult: 1
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.54
10+
$0.45
25+
$0.35
50+
$0.27
100+
$0.20
Total:$0.54
Min: 1 / Mult: 1
Total:$19.90
Min: 100 / Mult: 1
0.576ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.86
10+
$0.54
25+
$0.44
50+
$0.39
100+
$0.33
Total:$0.86
Min: 1 / Mult: 1
Total:$32.70
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.19
10+
$0.17
25+
$0.15
50+
$0.14
100+
$0.10
Total:$0.19
Min: 1 / Mult: 1
Total:$50.50
Min: 500 / Mult: 1
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.13
10+
$0.11
25+
$0.10
50+
$0.09
100+
$0.07
Total:$0.13
Min: 1 / Mult: 1
Total:$34.50
Min: 500 / Mult: 1
0.576ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.58
10+
$0.38
25+
$0.30
50+
$0.26
100+
$0.21
Total:$0.58
Min: 1 / Mult: 1
Total:$21.20
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1287

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.17
40000+
$0.16
80000+
$0.16
200000+
$0.15
400000+
$0.14
Total:$696.00
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.28
40000+
$0.26
80000+
$0.25
200000+
$0.23
400000+
$0.22
Total:$1,100.00
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK0634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.16
40000+
$0.15
80000+
$0.14
200000+
$0.13
400000+
$0.12
Total:$624.00
Min: 4000 / Mult: 4000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK2502

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.14
10000+
$0.13
20000+
$0.13
50000+
$0.12
100000+
$0.11
Total:$140.00
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1285

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.21
10000+
$0.20
20000+
$0.19
50000+
$0.18
100000+
$0.16
Total:$208.00
Min: 1000 / Mult: 1000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK2049

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.04
10000+
$0.04
20000+
$0.04
50000+
$0.04
100000+
$0.03
Total:$42.00
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2928

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.19
10000+
$0.18
20000+
$0.17
50000+
$0.16
100000+
$0.15
Total:$187.00
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0126

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.05
50000+
$0.05
100000+
$0.05
250000+
$0.04
500000+
$0.04
Total:$260.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK2929

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.16
40000+
$0.15
80000+
$0.14
200000+
$0.13
400000+
$0.12
Total:$624.00
Min: 4000 / Mult: 4000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK3232

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.06
50000+
$0.05
100000+
$0.05
250000+
$0.05
500000+
$0.04
Total:$285.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.17
40000+
$0.16
80000+
$0.16
200000+
$0.15
400000+
$0.14
Total:$696.00
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK2283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.05
50000+
$0.05
100000+
$0.05
250000+
$0.04
500000+
$0.04
Total:$260.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK0293

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.12
50000+
$0.11
100000+
$0.10
250000+
$0.10
500000+
$0.09
Total:$585.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.17
50000+
$0.16
100000+
$0.15
250000+
$0.14
500000+
$0.13
Total:$830.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1147

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.20
10000+
$0.19
20000+
$0.18
50000+
$0.17
100000+
$0.16
Total:$200.00
Min: 1000 / Mult: 1000
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.07
50000+
$0.07
100000+
$0.06
250000+
$0.06
500000+
$0.06
Total:$365.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.06
50000+
$0.05
100000+
$0.05
250000+
$0.05
500000+
$0.04
Total:$285.00
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK