0.4ohm Current Sense SMD Resistors:

32 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
25+
$0.829
50+
$0.781
100+
$0.732
250+
$0.660
More Pricing...
Min: 10 / Mult: 10
0.4ohm
WSL-HP Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
82AH7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.289
25+
$0.242
50+
$0.227
100+
$0.212
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.4ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
98K3052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$0.912
25+
$0.750
50+
$0.660
100+
$0.570
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.4ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
08AJ1753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.127
10+
$0.127
25+
$0.127
50+
$0.127
100+
$0.127
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.4ohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
70AK9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
Min: 10 / Mult: 10
0.4ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
61AK4211

RoHS

Each (Supplied on Cut Tape)
10+
$0.199
25+
$0.151
50+
$0.144
100+
$0.136
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.4ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
68AK8512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
Min: 5000 / Mult: 5000
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4274

RoHS

Each (Supplied on Cut Tape)
10+
$0.151
25+
$0.114
50+
$0.108
100+
$0.102
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.4ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
49AK7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
57AK7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.119
25+
$0.119
50+
$0.119
100+
$0.119
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.4ohm
CRG Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
49AK7658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.047
25+
$0.047
50+
$0.047
100+
$0.047
250+
$0.047
More Pricing...
Min: 1 / Mult: 1
0.4ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 800ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
61AK4161

RoHS

Each (Supplied on Cut Tape)
10+
$0.159
25+
$0.121
50+
$0.115
100+
$0.109
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.4ohm
MFHA Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4224

RoHS

Each (Supplied on Cut Tape)
10+
$0.313
25+
$0.241
50+
$0.229
100+
$0.217
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.4ohm
MFLA Series
2010 [5025 Metric]
750mW
± 1%
Metal Film
± 200ppm/°C
5mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4252

RoHS

Each (Supplied on Cut Tape)
1+
$0.088
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.4ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
61AK4407

RoHS

Each (Supplied on Cut Tape)
10+
$0.350
25+
$0.270
50+
$0.257
100+
$0.243
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.4ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
69AK4991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.076
50+
$0.073
100+
$0.070
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
± 300ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
01AH9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.188
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.4ohm
WFM Series
2010 [5025 Metric]
2W
± 1%
Metal Plate
± 50ppm/°C
5.08mm
2.54mm
0.5mm
-65°C
170°C
AEC-Q200
79AK2938

RoHS

Date/Lot Code

Each
1+
$27.480
Min: 1 / Mult: 1
0.4ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
83AK2972

RoHS

Date/Lot Code

Each
1+
$40.470
5+
$38.680
10+
$36.960
25+
$33.940
50+
$31.330
More Pricing...
Min: 1 / Mult: 1
0.4ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
-
98AC3932

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.4ohm
WFM Series
2010 [5025 Metric]
2W
± 1%
Metal Plate
± 50ppm/°C
5.08mm
2.54mm
0.5mm
-65°C
170°C
AEC-Q200
01AH9858

RoHS

Each (Supplied on Cut Tape)
500+
$0.698
Min: 2000 / Mult: 2000
Min: 10 / Mult: 2000
0.4ohm
WFM Series
2512 [6432 Metric]
3W
± 1%
Metal Plate
± 50ppm/°C
6.35mm
3.18mm
0.5mm
-65°C
170°C
AEC-Q200
78R0377

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.331
8000+
$0.315
Min: 4000 / Mult: 4000
0.4ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
18X5141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
Min: 1500 / Mult: 1500
0.4ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
72M6604

RoHS

Each
1+
$1.010
Min: 100 / Mult: 100
0.4ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
18X4760

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.375
Min: 2000 / Mult: 2000
0.4ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK