0.205ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.687
10+
$0.443
25+
$0.350
50+
$0.299
100+
$0.247
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.280
25+
$0.216
50+
$0.174
100+
$0.132
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.160
10+
$0.142
25+
$0.127
50+
$0.113
100+
$0.083
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.622
10+
$0.398
25+
$0.315
50+
$0.269
100+
$0.222
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.348
25+
$0.269
50+
$0.213
100+
$0.157
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.538
10+
$0.336
25+
$0.265
50+
$0.228
100+
$0.191
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.349
10+
$0.291
25+
$0.224
50+
$0.180
100+
$0.136
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
10+
$0.364
25+
$0.288
50+
$0.247
100+
$0.206
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.867
10+
$0.543
25+
$0.447
50+
$0.388
100+
$0.329
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.205ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.263
10+
$0.233
25+
$0.203
50+
$0.159
100+
$0.114
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.205ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
50000+
$0.150
100000+
$0.142
250000+
$0.134
500000+
$0.125
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3692

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.231
10000+
$0.219
20000+
$0.207
50000+
$0.195
100000+
$0.183
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.093
50000+
$0.088
100000+
$0.083
250000+
$0.079
500000+
$0.074
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK2843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
40000+
$0.164
80000+
$0.155
200000+
$0.146
400000+
$0.137
Min: 4000 / Mult: 4000
0.205ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0064

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.084
10000+
$0.080
20000+
$0.076
50000+
$0.071
100000+
$0.067
Min: 1000 / Mult: 1000
0.205ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK1664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
50000+
$0.085
100000+
$0.080
250000+
$0.076
500000+
$0.071
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1665

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.107
10000+
$0.102
20000+
$0.096
50000+
$0.091
100000+
$0.085
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK3693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
40000+
$0.183
80000+
$0.173
200000+
$0.162
400000+
$0.153
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3517

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.159
50000+
$0.150
100000+
$0.142
250000+
$0.134
500000+
$0.125
Min: 5000 / Mult: 5000
0.205ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3333

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.112
10000+
$0.106
20000+
$0.100
50000+
$0.094
100000+
$0.088
Min: 1000 / Mult: 1000
0.205ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
70AK9899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
50000+
$0.041
100000+
$0.038
250000+
$0.036
500000+
$0.034
Min: 5000 / Mult: 5000
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.051
10000+
$0.049
20000+
$0.046
50000+
$0.043
100000+
$0.040
Min: 1000 / Mult: 1000
0.205ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.275
40000+
$0.261
80000+
$0.246
200000+
$0.232
400000+
$0.218
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK1210

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.193
40000+
$0.183
80000+
$0.173
200000+
$0.162
400000+
$0.153
Min: 4000 / Mult: 4000
0.205ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK0385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.146
40000+
$0.138
80000+
$0.131
200000+
$0.123
400000+
$0.115
Min: 4000 / Mult: 4000
0.205ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK