0.024ohm Current Sense SMD Resistors:

58 Products Found
Find a huge range of 0.024ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Panasonic, Vishay, Rohm & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W1689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
10+
$0.209
0.024ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
81Y4306

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
0.024ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
81Y4269

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.457
25+
$0.340
50+
$0.319
100+
$0.298
0.024ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.58mm
-55°C
55°C
-
39AH0800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.353
25+
$0.271
50+
$0.259
100+
$0.247
250+
$0.222
More Pricing...
0.024ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
32AK3930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.388
25+
$0.301
50+
$0.287
100+
$0.272
250+
$0.240
More Pricing...
0.024ohm
WFC Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
170°C
-
32AK3913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.388
25+
$0.301
50+
$0.287
100+
$0.272
250+
$0.240
More Pricing...
0.024ohm
WFCP Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
± 75ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
170°C
-
32AK3863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.427
25+
$0.331
50+
$0.315
100+
$0.299
250+
$0.265
More Pricing...
0.024ohm
WFCP Series
0402 [1005 Metric]
250mW
± 1%
Metal Foil
± 100ppm/°C
1.02mm
0.5mm
0.45mm
-55°C
170°C
-
29AK0651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.730
25+
$0.725
50+
$0.720
100+
$0.715
250+
$0.701
More Pricing...
0.024ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
32AK3897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.348
25+
$0.269
50+
$0.256
100+
$0.242
250+
$0.214
More Pricing...
0.024ohm
WFCP Series
0603 [1608 Metric]
500mW
± 1%
Metal Foil
± 75ppm/°C
1.6mm
0.85mm
0.55mm
-55°C
170°C
-
32AK3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.414
25+
$0.321
50+
$0.306
100+
$0.290
250+
$0.256
More Pricing...
0.024ohm
WFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.8mm
-55°C
170°C
-
46AM6691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.529
25+
$0.507
50+
$0.482
100+
$0.468
0.024ohm
TLMQ Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.246
50+
$0.234
100+
$0.221
0.024ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
72AK2942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.488
25+
$0.402
50+
$0.355
100+
$0.309
0.024ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK2925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.708
10+
$0.456
25+
$0.362
50+
$0.308
100+
$0.255
0.024ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 400ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK3889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.421
25+
$0.334
50+
$0.285
100+
$0.236
0.024ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 400ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
46AM6616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.251
50+
$0.239
100+
$0.225
0.024ohm
TLMQ Series
0805 [2012 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
2.05mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.442
25+
$0.423
50+
$0.402
100+
$0.390
0.024ohm
TLMQ Series
2010 [5025 Metric]
1.5W
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
170°C
AEC-Q200
72AK3953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.390
10+
$0.323
25+
$0.249
50+
$0.198
100+
$0.146
0.024ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 600ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK3856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.778
25+
$0.644
50+
$0.570
100+
$0.496
0.024ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.45mm
3.25mm
0.85mm
-55°C
155°C
-
72AK3907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.812
10+
$0.472
25+
$0.388
50+
$0.343
100+
$0.297
0.024ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 400ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK4289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
10+
$0.264
25+
$0.204
50+
$0.163
100+
$0.123
0.024ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 600ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK2960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.871
10+
$0.545
25+
$0.449
50+
$0.390
100+
$0.332
0.024ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 400ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
72AK3924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.562
25+
$0.463
50+
$0.402
100+
$0.342
0.024ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 400ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
46AM6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.204
50+
$0.195
100+
$0.184
0.024ohm
TLMQ Series
0603 [1608 Metric]
500mW
± 1%
Metal Foil
± 100ppm/°C
1.6mm
0.85mm
0.4mm
-55°C
170°C
AEC-Q200
72AK2907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.568
10+
$0.351
25+
$0.278
50+
$0.240
100+
$0.201
0.024ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 400ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK