0
0 Items$0.00

Chip SMD Resistors :

98 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AC3580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.170
100+$1.090
250+$1.020
500+$1.000
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
46Y8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.570
100+$1.390
250+$1.340
500+$1.300
More Pricing...
680kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
72AK8049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.576
25+$0.430
100+$0.373
250+$0.349
500+$0.329
More Pricing...
1.5Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.716
25+$0.318
100+$0.299
250+$0.290
500+$0.284
More Pricing...
910kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.544
25+$0.405
100+$0.373
250+$0.342
500+$0.313
More Pricing...
200kohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
High Voltage
VT Series
± 50ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.380
100+$0.362
250+$0.339
500+$0.324
More Pricing...
820kohm
250mW
1206 [3216 Metric]
± 0.5%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.498
100+$0.378
250+$0.354
500+$0.333
More Pricing...
787kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.346
250+$0.325
500+$0.311
More Pricing...
360kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
25+$0.634
100+$0.603
250+$0.568
500+$0.543
More Pricing...
499kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
1.2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.322
100+$0.316
250+$0.315
500+$0.314
More Pricing...
287kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.343
100+$0.326
250+$0.306
500+$0.292
More Pricing...
1Mohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
High Voltage
VT Series
± 50ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
300kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.318
100+$0.299
250+$0.292
500+$0.287
More Pricing...
270kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
499kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.380
100+$0.362
250+$0.339
500+$0.324
More Pricing...
200kohm
250mW
1206 [3216 Metric]
± 0.5%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
1Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
390kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.380
100+$0.362
250+$0.339
500+$0.324
More Pricing...
169kohm
250mW
1206 [3216 Metric]
± 0.5%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.337
500+$0.327
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
25+$0.634
100+$0.603
250+$0.568
500+$0.543
More Pricing...
330kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.380
100+$0.362
250+$0.339
500+$0.324
More Pricing...
499kohm
250mW
1206 [3216 Metric]
± 0.5%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.322
100+$0.316
250+$0.315
500+$0.314
More Pricing...
180kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.716
25+$0.318
100+$0.299
250+$0.297
500+$0.296
More Pricing...
620kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.364
100+$0.347
250+$0.325
500+$0.311
More Pricing...
510kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK