Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.025
Total:$0.10
Min: 1 / Mult: 1
2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W9610

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.007
Total:$350.00
Min: 50000 / Mult: 5000
5.6Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/K to +150ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52W0308

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
3.3Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Reliability
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W8704

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
2.7Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51W8671

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
1.1Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51W8675

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
1.2Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51W8713

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
3Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52W0306

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
3Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W8715

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
3.3Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
05X2970

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.017
20000+
$0.012
Total:$105.00
Min: 5000 / Mult: 5000
10Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, High Reliability
ERJ-U03 Series
-400ppm/K to +150ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
44X9586

RoHS

Each (Supplied on Cut Tape)
2500+
$0.025
Total:$125.00
Min: 5000 / Mult: 5000
Total:$125.00
Min: 5000 / Mult: 5000
10Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, High Reliability
ERJ-U03 Series
-400ppm/K to +150ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
57AK2265

RoHS

Each (Supplied on Cut Tape)
5000+
$0.010
Total:$500.00
Min: 50000 / Mult: 5000
Total:$500.00
Min: 50000 / Mult: 5000
5.6Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-400ppm/K to +150ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
57AK2361

RoHS

Each (Supplied on Cut Tape)
5000+
$0.015
Total:$750.00
Min: 50000 / Mult: 5000
Total:$750.00
Min: 50000 / Mult: 5000
3Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
57AK2168

RoHS

Each (Supplied on Cut Tape)
5000+
$0.004
Total:$200.00
Min: 50000 / Mult: 10000
Total:$200.00
Min: 50000 / Mult: 10000
3.3Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Reliability
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
57AK2362

RoHS

Each (Supplied on Cut Tape)
5000+
$0.015
Total:$750.00
Min: 50000 / Mult: 5000
Total:$750.00
Min: 50000 / Mult: 5000
3.3Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
57AK2155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.004
Total:$200.00
Min: 50000 / Mult: 10000
1.2Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Reliability
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
57AK2164

RoHS

Each (Supplied on Cut Tape)
5000+
$0.007
Total:$350.00
Min: 50000 / Mult: 10000
Total:$350.00
Min: 50000 / Mult: 10000
2.7Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
57AK2153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.004
Total:$200.00
Min: 50000 / Mult: 10000
1.1Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Reliability
ERJ-2GE Series
-400ppm/K to +150ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK