Chip SMD Resistors:

96 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40T1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.295
50+
$0.256
100+
$0.217
250+
$0.203
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
15ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
40T1878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.413
25+
$0.380
50+
$0.348
100+
$0.315
250+
$0.297
More Pricing...
Total:$4.13
Min: 10 / Mult: 10
68ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
80K6874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.220
25+
$0.212
50+
$0.203
100+
$0.159
250+
$0.156
More Pricing...
Total:$2.20
Min: 10 / Mult: 10
Total:$15.90
Min: 100 / Mult: 10
1ohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
86K0022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.123
50+
$0.120
100+
$0.086
250+
$0.084
More Pricing...
Total:$1.26
Min: 10 / Mult: 10
15ohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
54M2334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.469
25+
$0.336
50+
$0.313
100+
$0.289
250+
$0.262
Total:$4.69
Min: 10 / Mult: 10
0.01ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 2000ppm/°C
100mV
3.05mm
4.6mm
-55°C
125°C
-
40T1852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.284
25+
$0.255
50+
$0.225
Total:$2.84
Min: 10 / Mult: 10
Total:$22.50
Min: 100 / Mult: 10
100ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
82K8983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.224
25+
$0.217
50+
$0.209
100+
$0.159
250+
$0.147
More Pricing...
Total:$2.24
Min: 10 / Mult: 10
Total:$15.90
Min: 100 / Mult: 10
100ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.227
25+
$0.213
50+
$0.200
Total:$2.27
Min: 10 / Mult: 10
Total:$20.00
Min: 100 / Mult: 10
1ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
54M2340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.234
50+
$0.230
100+
$0.227
250+
$0.223
More Pricing...
Total:$2.48
Min: 10 / Mult: 10
0.1ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 700ppm/°C
300mV
3.05mm
4.6mm
-55°C
125°C
-
40T1862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.295
50+
$0.256
100+
$0.217
250+
$0.198
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
200ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
40T1875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.295
50+
$0.256
100+
$0.217
250+
$0.203
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
6.8kohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
82K9222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.165
25+
$0.161
50+
$0.156
100+
$0.120
250+
$0.117
More Pricing...
Total:$1.65
Min: 10 / Mult: 10
Total:$12.00
Min: 100 / Mult: 10
220ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.295
50+
$0.256
100+
$0.217
250+
$0.198
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
330ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
98K7887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.124
50+
$0.115
100+
$0.089
250+
$0.085
More Pricing...
Total:$1.32
Min: 10 / Mult: 10
33kohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
98K7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.094
25+
$0.092
50+
$0.090
100+
$0.075
250+
$0.073
More Pricing...
Total:$0.94
Min: 10 / Mult: 10
Total:$35.50
Min: 500 / Mult: 10
100ohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.360
25+
$0.339
50+
$0.317
100+
$0.298
250+
$0.278
More Pricing...
Total:$3.60
Min: 10 / Mult: 10
2.2ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
98K7893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.081
50+
$0.079
100+
$0.072
250+
$0.071
More Pricing...
Total:$0.82
Min: 10 / Mult: 10
47kohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.227
25+
$0.213
50+
$0.200
100+
$0.188
250+
$0.175
More Pricing...
Total:$2.27
Min: 10 / Mult: 10
10ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
98K7889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.156
50+
$0.154
100+
$0.152
250+
$0.151
More Pricing...
Total:$1.58
Min: 10 / Mult: 10
3.3ohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
98K7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.177
50+
$0.166
100+
$0.131
250+
$0.126
More Pricing...
Total:$1.88
Min: 10 / Mult: 10
22kohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.360
25+
$0.339
50+
$0.317
100+
$0.298
250+
$0.278
More Pricing...
Total:$3.60
Min: 10 / Mult: 10
6.8kohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
40T1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.277
50+
$0.245
100+
$0.213
250+
$0.209
More Pricing...
Total:$3.09
Min: 10 / Mult: 10
15ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
98K7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.124
50+
$0.115
100+
$0.089
250+
$0.085
More Pricing...
Total:$1.32
Min: 10 / Mult: 10
33kohm
1W
1218 [3045 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
98K7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.208
50+
$0.196
100+
$0.142
250+
$0.136
More Pricing...
Total:$2.19
Min: 10 / Mult: 10
4.7kohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
40T1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.360
25+
$0.339
50+
$0.329
100+
$0.318
Total:$3.60
Min: 10 / Mult: 10
Total:$31.80
Min: 100 / Mult: 10
3.3ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
4.6mm
-55°C
155°C
AEC-Q200
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK