0
0 Items$0.00

953ohm Chip SMD Resistors :

142 Products Found
Find a huge range of 953ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
953ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K0562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
953ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
06AC6318

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.763
100+$0.604
250+$0.591
500+$0.578
More Pricing...
953ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC4607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
953ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC8280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.760
100+$0.576
250+$0.553
500+$0.532
More Pricing...
953ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
953ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
953ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
953ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
53W4696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.019
1000+$0.011
5000+$0.006
More Pricing...
953ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
13AJ9610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
100+$0.104
1000+$0.075
5000+$0.050
10000+$0.049
More Pricing...
953ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
953ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W4589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
30+$0.034
100+$0.031
250+$0.026
500+$0.023
More Pricing...
953ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.025
250+$0.020
500+$0.018
More Pricing...
953ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
100+$0.112
1000+$0.090
953ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.059
953ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.184
100+$0.110
1000+$0.075
5000+$0.051
10000+$0.049
More Pricing...
953ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
953ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W7235

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.393
25+$0.293
100+$0.251
250+$0.226
500+$0.206
More Pricing...
953ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
05AC9271

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.435
2000+$0.430
4000+$0.426
6000+$0.422
10000+$0.418
953ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
98Y6618

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.817
25+$0.610
100+$0.562
250+$0.536
500+$0.523
More Pricing...
953ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2667

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.741
100+$0.574
250+$0.551
500+$0.520
More Pricing...
953ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2303

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.758
100+$0.574
250+$0.551
500+$0.530
More Pricing...
953ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK5788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
30+$0.063
100+$0.061
250+$0.057
500+$0.055
More Pricing...
953ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK7036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.010
30+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
953ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
30+$0.022
100+$0.019
250+$0.018
500+$0.017
More Pricing...
953ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 142 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK