931kohm Chip SMD Resistors:

87 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W9238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
931kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
25+
$0.029
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.33
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
931kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.075
Total:$1.03
Min: 10 / Mult: 10
Total:$37.50
Min: 500 / Mult: 10
931kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC0718

RoHS

Each (Supplied on Cut Tape)
10+
$0.262
25+
$0.234
50+
$0.146
100+
$0.121
250+
$0.103
More Pricing...
Total:$2.62
Min: 10 / Mult: 10
Total:$42.50
Min: 500 / Mult: 10
931kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.123
100+
$0.071
1000+
$0.049
5000+
$0.024
10000+
$0.020
More Pricing...
Total:$1.23
Min: 10 / Mult: 10
Total:$35.50
Min: 500 / Mult: 10
931kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.004
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
931kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
10000+
$0.002
Total:$15.00
Min: 5000 / Mult: 5000
931kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
08AM3375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
Total:$0.01
Min: 10 / Mult: 10
931kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
68AK6899

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
20000+
$0.001
Total:$20.00
Min: 10000 / Mult: 10000
931kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
Total:$0.00
Min: 1 / Mult: 1
Total:$0.02
Min: 10 / Mult: 1
931kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
Total:$0.00
Min: 1 / Mult: 1
931kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.162
100+
$0.118
Total:$1.62
Min: 10 / Mult: 10
Total:$11.80
Min: 100 / Mult: 10
931kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68AH2545

RoHS

Each (Supplied on Cut Tape)
2500+
$0.060
Total:$300.00
Min: 5000 / Mult: 5000
Total:$300.00
Min: 5000 / Mult: 5000
931kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH9110

RoHS

Each (Supplied on Cut Tape)
10+
$0.250
100+
$0.152
1000+
$0.105
Total:$2.50
Min: 10 / Mult: 10
Total:$76.00
Min: 500 / Mult: 10
931kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
07J4416
Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.039
20000+
$0.034
30000+
$0.028
Total:$225.00
Min: 5000 / Mult: 5000
931kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.023
Total:$345.00
Min: 15000 / Mult: 5000
931kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.040
Total:$800.00
Min: 20000 / Mult: 5000
931kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
74R4189

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.068
10000+
$0.057
20000+
$0.050
30000+
$0.047
50000+
$0.042
Total:$340.00
Min: 5000 / Mult: 5000
931kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AC2898

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.257
10000+
$0.240
20000+
$0.226
30000+
$0.213
More Pricing...
Total:$1,048.00
Min: 4000 / Mult: 4000
931kohm
1W
2512 [6432 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
68AH1497

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.061
10000+
$0.053
20000+
$0.046
30000+
$0.039
Total:$305.00
Min: 5000 / Mult: 5000
931kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
42K4709

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.009
30000+
$0.007
Total:$180.00
Min: 20000 / Mult: 5000
931kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9793
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Total:$355.00
Min: 5000 / Mult: 5000
931kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
52W0990

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.022
Total:$1,100.00
Min: 50000 / Mult: 5000
931kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42K4057

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.015
Total:$300.00
Min: 20000 / Mult: 5000
931kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J6206
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
931kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK