0
0 Items$0.00

909kohm Chip SMD Resistors :

98 Products Found
Find a huge range of 909kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
27W4387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
909kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
909kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
909kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK3920

RoHS

Each
1+$0.086
10+$0.018
25+$0.016
50+$0.013
100+$0.012
More Pricing...
909kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
909kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
15AN1408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.013
250+$0.012
500+$0.011
More Pricing...
909kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
15AN1383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
909kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
26W9232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.023
100+$0.019
250+$0.015
500+$0.013
More Pricing...
909kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
07W5239

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.004
909kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
28W4576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.035
30+$0.033
50+$0.031
100+$0.029
More Pricing...
909kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC0717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
909kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
96Y5751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
909kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
30AK7228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
909kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
909kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
30AK7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
909kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
909kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
12AN8077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.300
20+$0.279
30+$0.257
50+$0.236
100+$0.214
More Pricing...
909kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
125°C
-
29AH4575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
909kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH9581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.399
30+$0.335
100+$0.307
250+$0.210
500+$0.175
More Pricing...
909kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
13AJ9598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
100+$0.097
1000+$0.072
5000+$0.052
10000+$0.049
More Pricing...
909kohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52K7340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.012
909kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
78AH0704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
909kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
909kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AC7998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.059
909kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AC8845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.042
909kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK