0
0 Items$0.00

9.1Mohm Chip SMD Resistors :

50 Products Found
Find a huge range of 9.1Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Cgs, Panasonic & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC4048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
9.1Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC1478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.637
25+$0.557
100+$0.462
250+$0.414
500+$0.382
More Pricing...
9.1Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC4040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.920
100+$1.590
250+$1.430
500+$1.320
More Pricing...
9.1Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC9023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.190
100+$0.986
250+$0.884
500+$0.818
More Pricing...
9.1Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
33AK9849
Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.093
100+$0.082
1000+$0.060
5000+$0.049
More Pricing...
9.1Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
09AK2761

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.059
10000+$0.057
15000+$0.055
25000+$0.054
50000+$0.052
More Pricing...
9.1Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.028
30+$0.027
50+$0.026
100+$0.025
More Pricing...
9.1Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07W4772

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.004
9.1Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
27W4382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
9.1Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
9.1Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
20+$0.133
30+$0.118
50+$0.073
100+$0.060
More Pricing...
9.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
55AC2696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.210
30+$0.185
100+$0.164
250+$0.101
500+$0.082
More Pricing...
9.1Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
9.1Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
56AC5971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.398
100+$0.350
250+$0.292
500+$0.246
More Pricing...
9.1Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC5618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
9.1Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC9449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
30+$0.297
100+$0.263
250+$0.161
500+$0.132
More Pricing...
9.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
52AC4834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.123
100+$0.105
250+$0.072
500+$0.055
More Pricing...
9.1Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
34AH3678

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.726
20+$0.682
30+$0.637
50+$0.585
100+$0.544
More Pricing...
9.1Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
34AH4224

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$2.780
10+$2.660
15+$2.460
25+$2.240
50+$2.020
More Pricing...
9.1Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4478

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$3.520
10+$3.320
15+$3.140
25+$2.900
50+$2.640
More Pricing...
9.1Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3970

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$1.940
20+$1.840
30+$1.680
50+$1.530
100+$1.400
More Pricing...
9.1Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
68AK4896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
20+$0.074
30+$0.066
50+$0.057
100+$0.048
More Pricing...
9.1Mohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
46AK5204

RoHS

Each
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
9.1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AK9266

RoHS

Each
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
9.1Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51AK0988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.404
100+$0.355
250+$0.297
500+$0.250
More Pricing...
9.1Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK