0
0 Items$0.00

9.09kohm Chip SMD Resistors :

217 Products Found
Find a huge range of 9.09kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TE Connectivity - Holsworthy & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.012
500+$0.011
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
08AH7990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
9.09kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
9.09kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AC7994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
10+$0.111
100+$0.098
1000+$0.076
5000+$0.062
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
-
68AC6522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
10+$0.122
100+$0.074
1000+$0.052
5000+$0.051
More Pricing...
9.09kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85AJ1043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.242
100+$0.237
250+$0.232
500+$0.229
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96AC9293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.170
100+$1.060
250+$0.956
500+$0.868
More Pricing...
9.09kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
9.09kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.157
100+$0.149
250+$0.147
500+$0.131
More Pricing...
9.09kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH1645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.019
100+$0.015
250+$0.013
500+$0.011
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
9.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK4132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
61AK7614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.058
100+$0.055
250+$0.052
500+$0.050
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
61AK7574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.116
100+$0.110
250+$0.102
500+$0.091
More Pricing...
9.09kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
15AN1382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.020
100+$0.014
250+$0.013
500+$0.012
More Pricing...
9.09kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
13AN2400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.019
100+$0.016
250+$0.012
500+$0.010
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.012
5000+$0.009
More Pricing...
9.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH5623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.026
25000+$0.023
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.041
30+$0.035
50+$0.029
100+$0.025
More Pricing...
9.09kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86Y0078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
9.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 217 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK