845kohm Chip SMD Resistors:

87 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
845kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
06AC4182

RoHS

Each (Supplied on Cut Tape)
10+
$0.402
100+
$0.244
1000+
$0.169
Total:$4.02
Min: 10 / Mult: 10
Total:$24.40
Min: 100 / Mult: 10
845kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y6643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.043
1000+
$0.030
5000+
$0.021
10000+
$0.020
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
Total:$21.50
Min: 500 / Mult: 10
845kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH9092

RoHS

Each (Supplied on Cut Tape)
10+
$0.250
100+
$0.152
1000+
$0.105
Total:$2.50
Min: 10 / Mult: 10
Total:$76.00
Min: 500 / Mult: 10
845kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AC3212

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.898
10+
$0.598
25+
$0.577
50+
$0.555
100+
$0.542
Total:$0.90
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
845kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
05AC9442

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.421
2000+
$0.419
4000+
$0.417
6000+
$0.416
10000+
$0.405
Total:$421.00
Min: 1000 / Mult: 1000
845kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
Total:$0.02
Min: 10 / Mult: 1
845kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
845kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
Total:$20.00
Min: 5000 / Mult: 5000
845kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
80AK2988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.115
Total:$575.00
Min: 5000 / Mult: 5000
845kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1D Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
69AK8160

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
Total:$90.00
Min: 10000 / Mult: 10000
845kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
64AK9727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
250+
$0.010
Total:$0.19
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
845kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
69AK4916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$0.09
Min: 10 / Mult: 10
845kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90W4039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
Total:$0.00
Min: 1 / Mult: 1
845kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
845kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1921

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Total:$210.00
Min: 5000 / Mult: 5000
845kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2526

RoHS

Each (Supplied on Cut Tape)
2500+
$0.060
Total:$300.00
Min: 5000 / Mult: 5000
Total:$300.00
Min: 5000 / Mult: 5000
845kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0674

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Total:$2,240.00
Min: 20000 / Mult: 20000
Total:$2,240.00
Min: 20000 / Mult: 20000
845kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AH4894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.231
100+
$0.133
Total:$2.31
Min: 10 / Mult: 10
Total:$13.30
Min: 100 / Mult: 10
845kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
52W0224

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
845kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
55W9925

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.068
10000+
$0.057
20000+
$0.050
30000+
$0.047
50000+
$0.042
Total:$340.00
Min: 5000 / Mult: 5000
845kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52W0965

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.024
Total:$1,200.00
Min: 50000 / Mult: 5000
845kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
-
-
-
-
07J5361
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
845kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K5217

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.020
25000+
$0.018
40000+
$0.016
75000+
$0.016
Total:$300.00
Min: 15000 / Mult: 5000
845kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K0516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.023
Total:$460.00
Min: 20000 / Mult: 5000
845kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK