0
0 Items$0.00

84.5kohm Chip SMD Resistors :

155 Products Found
Find a huge range of 84.5kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.037
100+$0.033
1000+$0.013
5000+$0.012
More Pricing...
84.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.030
100+$0.025
250+$0.020
500+$0.018
More Pricing...
84.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.014
500+$0.012
More Pricing...
84.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
16AH3939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.144
100+$0.127
250+$0.077
500+$0.063
More Pricing...
84.5kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
84Y4161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.304
100+$0.211
250+$0.188
500+$0.169
More Pricing...
84.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC6458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.978
25+$0.653
100+$0.555
250+$0.526
500+$0.497
More Pricing...
84.5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
84.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
84.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
84.5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51AM7014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
84.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
53W4685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.021
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
84.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
51W4988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.012
45000+$0.011
75000+$0.009
84.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
20R8603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.925
100+$0.689
250+$0.657
500+$0.624
More Pricing...
84.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
85Y5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.067
10000+$0.064
84.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.550
100+$0.385
84.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26W9220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
84.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
84.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W3177

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
15000+$0.010
25000+$0.009
84.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6416

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.306
100+$0.254
250+$0.227
500+$0.223
More Pricing...
84.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y8829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
25+$0.096
50+$0.062
100+$0.044
250+$0.033
More Pricing...
84.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
84.5kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68Y8135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.163
100+$0.145
250+$0.090
500+$0.074
More Pricing...
84.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y8454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
84.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96Y5698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
100+$0.103
1000+$0.083
84.5kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AC7733

RoHS

Each
10+$0.017
20+$0.015
30+$0.014
50+$0.012
100+$0.010
More Pricing...
84.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK