82kohm Chip SMD Resistors:

473 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
82kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
82kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
41R4704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
25+
$0.048
50+
$0.041
Total:$0.56
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
82kohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.026
25+
$0.025
50+
$0.024
100+
$0.023
250+
$0.022
More Pricing...
Total:$0.26
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
82kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
82AH6534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.006
More Pricing...
Total:$0.07
Min: 10 / Mult: 10
Total:$3.00
Min: 500 / Mult: 10
82kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
03AJ2333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.240
100+
$0.143
1000+
$0.097
Total:$2.40
Min: 10 / Mult: 10
Total:$71.50
Min: 500 / Mult: 10
82kohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
92AH4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
Total:$0.04
Min: 10 / Mult: 10
Total:$2.00
Min: 500 / Mult: 10
82kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
86T3435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
82kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
58Y7243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.001
Total:$10.00
Min: 10000 / Mult: 10000
82kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98K2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
25+
$0.087
50+
$0.060
100+
$0.046
250+
$0.036
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
82kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
61AC7300

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.097
25+
$0.087
50+
$0.077
100+
$0.067
Total:$0.97
Min: 10 / Mult: 10
Total:$33.50
Min: 500 / Mult: 10
82kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
62W8927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.358
Total:$3.58
Min: 10 / Mult: 10
Total:$35.80
Min: 100 / Mult: 10
82kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
100+
$0.090
1000+
$0.060
5000+
$0.046
10000+
$0.043
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
Total:$45.00
Min: 500 / Mult: 10
82kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
07W5218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.011
25000+
$0.009
50000+
$0.006
Total:$70.00
Min: 5000 / Mult: 5000
82kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
24W8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.387
25+
$0.334
50+
$0.302
100+
$0.290
Total:$3.87
Min: 10 / Mult: 10
82kohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
24W3169

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Total:$50.00
Min: 5000 / Mult: 5000
82kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
07W4292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.006
30000+
$0.005
75000+
$0.004
150000+
$0.003
Total:$90.00
Min: 15000 / Mult: 15000
82kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
98K2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.061
Total:$0.14
Min: 1 / Mult: 10
Total:$30.50
Min: 500 / Mult: 10
82kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86T4370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.036
50+
$0.026
Total:$0.49
Min: 10 / Mult: 10
Total:$13.00
Min: 500 / Mult: 10
82kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
41R4814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.074
25+
$0.065
50+
$0.057
Total:$0.74
Min: 10 / Mult: 10
Total:$28.50
Min: 500 / Mult: 10
82kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
62W9458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.251
100+
$0.237
500+
$0.222
5000+
$0.208
Total:$2.51
Min: 10 / Mult: 10
Total:$23.70
Min: 100 / Mult: 10
82kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
80P3997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.299
10+
$0.221
25+
$0.213
50+
$0.204
100+
$0.196
Total:$0.30
Min: 1 / Mult: 1
Total:$19.60
Min: 100 / Mult: 1
82kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
52K7303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.010
250+
$0.010
500+
$0.009
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
82kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
41R4594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.037
Total:$0.42
Min: 10 / Mult: 10
Total:$18.50
Min: 500 / Mult: 10
82kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
41R4923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.114
25+
$0.103
50+
$0.091
100+
$0.080
250+
$0.078
Total:$1.14
Min: 10 / Mult: 10
Total:$39.00
Min: 500 / Mult: 10
82kohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 473 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK