0
0 Items$0.00

825ohm Chip SMD Resistors :

186 Products Found
Find a huge range of 825ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
825ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
16AH3103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.352
100+$0.323
250+$0.202
500+$0.167
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
53K0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.020
500+$0.019
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.018
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
42K5214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.026
250+$0.021
500+$0.020
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.066
10000+$0.059
825ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
17AH0799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.144
100+$0.127
250+$0.077
500+$0.063
More Pricing...
825ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
09AH0474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.046
100+$0.029
250+$0.020
500+$0.015
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AH7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
825ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59C7192

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.935
1500+$0.884
2500+$0.835
825ohm
500mW
1010 [2725 Metric]
± 1%
Thin Film
General Purpose
M55342 Series
± 100ppm/°C
75V
2.67mm
2.54mm
-65°C
150°C
MIL-PRF-55342
85AJ1107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.200
100+$0.191
250+$0.182
500+$0.178
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC7854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.721
100+$0.499
250+$0.482
500+$0.472
More Pricing...
825ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.014
100+$0.011
250+$0.010
500+$0.008
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
825ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.219
100+$0.181
250+$0.171
500+$0.160
More Pricing...
825ohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
65T8530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.033
100+$0.017
1000+$0.010
5000+$0.009
More Pricing...
825ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
20R8601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.806
25+$0.605
100+$0.562
250+$0.551
500+$0.527
More Pricing...
825ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86Y0057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.052
1000+$0.036
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
825ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
61M5524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
825ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.029
250+$0.024
500+$0.023
More Pricing...
825ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X2119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.004
825ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 186 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK