8.87kohm Chip SMD Resistors:

210 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
8.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
8.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K4026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.015
Total:$75.00
Min: 5000 / Mult: 5000
8.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.033
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
8.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K0483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
8.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
85Y5633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.090
100+
$0.080
1000+
$0.075
5000+
$0.074
10000+
$0.070
More Pricing...
Total:$0.90
Min: 10 / Mult: 10
Total:$40.00
Min: 500 / Mult: 10
8.87kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH5620

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.024
20000+
$0.023
30000+
$0.022
Total:$125.00
Min: 5000 / Mult: 5000
8.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
8.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
10+
$0.214
25+
$0.206
50+
$0.198
100+
$0.190
Total:$0.29
Min: 1 / Mult: 1
Total:$19.00
Min: 100 / Mult: 1
8.87kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
10AC8056

RoHS

Each (Supplied on Cut Tape)
10+
$0.258
100+
$0.157
1000+
$0.108
Total:$2.58
Min: 10 / Mult: 10
Total:$78.50
Min: 500 / Mult: 10
8.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
02AC1538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
8.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
04AC0242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.156
100+
$0.088
1000+
$0.081
Total:$1.56
Min: 10 / Mult: 10
Total:$44.00
Min: 500 / Mult: 10
8.87kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.01
Min: 10 / Mult: 10
8.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
33AC0751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.02
Min: 10 / Mult: 10
8.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.164
100+
$0.099
1000+
$0.076
Total:$1.64
Min: 10 / Mult: 10
Total:$49.50
Min: 500 / Mult: 10
8.87kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
100+
$0.068
1000+
$0.046
5000+
$0.024
10000+
$0.020
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
8.87kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH3809

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.136
2000+
$0.128
4000+
$0.124
6000+
$0.119
Total:$136.00
Min: 1000 / Mult: 1000
8.87kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
05AC8911

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.467
2000+
$0.451
4000+
$0.435
6000+
$0.420
10000+
$0.406
Total:$467.00
Min: 1000 / Mult: 1000
8.87kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
53W4486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
Total:$0.10
Min: 1 / Mult: 1
8.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
60AC9373

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.019
20000+
$0.014
Total:$190.00
Min: 10000 / Mult: 10000
8.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
32AK1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
25+
$0.009
Total:$1.01
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
8.87kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.008
50+
$0.007
100+
$0.006
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
8.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.007
100+
$0.006
250+
$0.005
500+
$0.005
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
8.87kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Total:$25.00
Min: 5000 / Mult: 5000
8.87kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
81AK4654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.290
50+
$0.243
100+
$0.206
250+
$0.175
More Pricing...
Total:$3.28
Min: 10 / Mult: 10
8.87kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 210 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK