0
0 Items$0.00

8.25ohm Chip SMD Resistors :

39 Products Found
Find a huge range of 8.25ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Panasonic, Neohm - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
86T3731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
30+$0.063
100+$0.040
250+$0.029
500+$0.022
More Pricing...
8.25ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91AH6615

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.258
100+$0.245
250+$0.230
500+$0.216
More Pricing...
8.25ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
68AK7853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
30+$0.025
100+$0.021
250+$0.020
500+$0.019
More Pricing...
8.25ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
03AH8365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.620
8.25ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK9223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.820
8.25ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
53K0495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.022
8.25ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
07J6150
Each (Supplied on Full Reel)
Full Reel
5000+$0.030
15000+$0.026
25000+$0.024
8.25ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
43C4583
Each (Supplied on Full Reel)
Full Reel
5000+$0.020
15000+$0.019
25000+$0.018
8.25ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9755
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.023
8.25ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
53K2648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.027
8.25ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
52K8731

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.018
60000+$0.016
100000+$0.013
8.25ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.013
8.25ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
155°C
-
23AC3301

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.010
30000+$0.007
50000+$0.006
8.25ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AC1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.013
8.25ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
03AH9652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3600+$3.450
8.25ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
91AH6614

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.440
30+$0.388
100+$0.343
250+$0.288
500+$0.243
More Pricing...
8.25ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
28AJ9032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.047
8.25ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
04AH5383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.010
8.25ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
03AH7727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.130
8.25ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH0344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.550
8.25ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH6488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.060
8.25ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
29AJ3437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.093
8.25ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
03AH8366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.480
8.25ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH4967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.750
8.25ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
29AJ3522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.074
8.25ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK