73.2kohm Chip SMD Resistors:

186 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
73.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.015
Total:$75.00
Min: 5000 / Mult: 5000
73.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86Y0032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
73.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
25+
$0.095
50+
$0.068
100+
$0.051
250+
$0.039
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
73.2kohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
26W9198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
25+
$0.095
50+
$0.068
100+
$0.051
250+
$0.039
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
73.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K7257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Total:$0.00
Min: 1 / Mult: 1
73.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
73AC8017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.024
20000+
$0.023
30000+
$0.022
Total:$125.00
Min: 5000 / Mult: 5000
73.2kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.068
1000+
$0.062
5000+
$0.057
10000+
$0.055
Total:$0.77
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
73.2kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1506

RoHS

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
Total:$1.00
Min: 500 / Mult: 10
73.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y7253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.075
Total:$1.37
Min: 10 / Mult: 10
Total:$37.50
Min: 500 / Mult: 10
73.2kohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.011
50+
$0.008
100+
$0.006
250+
$0.005
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
Total:$1.50
Min: 500 / Mult: 10
73.2kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AH0038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.014
50+
$0.011
100+
$0.009
250+
$0.009
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
73.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61M9493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
10+
$0.786
25+
$0.753
50+
$0.728
100+
$0.696
Total:$1.15
Min: 1 / Mult: 1
Total:$69.60
Min: 100 / Mult: 1
73.2kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
99W9305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.416
2000+
$0.401
4000+
$0.387
6000+
$0.377
10000+
$0.372
Total:$416.00
Min: 1000 / Mult: 1000
73.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6605

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.772
10+
$0.598
25+
$0.577
50+
$0.555
100+
$0.542
Total:$0.77
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
73.2kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
05AC9229

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.424
2000+
$0.405
4000+
$0.403
6000+
$0.401
10000+
$0.397
Total:$424.00
Min: 1000 / Mult: 1000
73.2kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
10+
$0.787
25+
$0.751
50+
$0.712
100+
$0.692
Total:$0.84
Min: 1 / Mult: 1
Total:$69.20
Min: 100 / Mult: 1
73.2kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
30AK7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.015
50+
$0.010
100+
$0.008
250+
$0.006
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
Total:$2.00
Min: 500 / Mult: 10
73.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.001
Total:$10.00
Min: 10000 / Mult: 10000
73.2kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
Total:$0.01
Min: 10 / Mult: 10
73.2kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.007
100+
$0.006
250+
$0.002
500+
$0.002
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
73.2kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AM2593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.080
50+
$0.059
100+
$0.053
250+
$0.047
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
73.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
73.2kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.008
50+
$0.007
100+
$0.006
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
73.2kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK9258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.115
10+
$0.115
25+
$0.115
50+
$0.115
100+
$0.115
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.15
Min: 10 / Mult: 1
73.2kohm
63mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
1-25 of 186 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK