0
0 Items$0.00

715kohm Chip SMD Resistors :

92 Products Found
Find a huge range of 715kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
26W9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK2741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
715kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AN2303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.019
1000+$0.011
5000+$0.007
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
51W4939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.008
45000+$0.007
75000+$0.006
715kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GE Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
27W4347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
715kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
30+$0.034
100+$0.031
250+$0.025
500+$0.022
More Pricing...
715kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y7059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
100+$0.066
1000+$0.053
715kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
100+$0.014
715kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
01AC1770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.052
10000+$0.049
More Pricing...
715kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
10AC8893

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.783
100+$0.712
250+$0.619
500+$0.527
More Pricing...
715kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
68AK6389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.015
100+$0.013
250+$0.012
500+$0.011
More Pricing...
715kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
47AK3919

RoHS

Each
10+$0.022
25+$0.018
100+$0.013
500+$0.010
5000+$0.007
715kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
32AK0984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
30+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
715kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
30AK7207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
30+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
22AM0257

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.572
30+$0.516
100+$0.474
250+$0.422
500+$0.378
More Pricing...
715kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
-
22AM0194

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.318
30+$0.256
100+$0.193
250+$0.155
500+$0.141
More Pricing...
715kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
-
22AM0316

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.675
30+$0.609
100+$0.559
250+$0.498
500+$0.447
More Pricing...
715kohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
-
High Precision
RT73 Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
-
11AN8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
30+$0.085
100+$0.083
250+$0.078
500+$0.074
More Pricing...
715kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film
-
High Precision, High Reliability
RN73H Series
-
± 25ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
715kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1439

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.048
15000+$0.047
25000+$0.046
715kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH9071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.311
30+$0.274
100+$0.243
250+$0.149
500+$0.122
More Pricing...
715kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
92AH9544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.408
30+$0.344
100+$0.316
250+$0.219
500+$0.184
More Pricing...
715kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
78AH0594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.077
715kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK