0
0 Items$0.00

665kohm Chip SMD Resistors :

102 Products Found
Find a huge range of 665kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
665kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.019
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
665kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.046
100+$0.029
250+$0.020
500+$0.015
More Pricing...
665kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
49AK2723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
665kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.018
100+$0.013
250+$0.012
500+$0.011
More Pricing...
665kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
92AM0160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.057
100+$0.054
250+$0.051
500+$0.048
More Pricing...
665kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
665kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
665kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
1000+$0.041
5000+$0.023
10000+$0.022
More Pricing...
665kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
58Y7007

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.036
665kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
68Y8185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.145
100+$0.124
250+$0.086
500+$0.067
More Pricing...
665kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
72AC5960

RoHS

Each
10+$0.073
20+$0.071
30+$0.069
50+$0.066
100+$0.064
More Pricing...
665kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
30+$0.279
100+$0.248
250+$0.154
500+$0.127
More Pricing...
665kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
30AK7196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.0125
11+$0.0071
101+$0.0067
501+$0.0051
1001+$0.0039
665kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6829

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.005
30000+$0.004
50000+$0.003
665kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
32AK0977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.0081
11+$0.0063
101+$0.0056
501+$0.0033
2501+$0.0032
665kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.019
30+$0.017
50+$0.015
100+$0.014
More Pricing...
665kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
20+$0.024
30+$0.022
50+$0.020
100+$0.019
More Pricing...
665kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
64AK9716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
665kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
69AK8147

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.009
30000+$0.008
50000+$0.007
665kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AK5852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.635
25+$0.310
100+$0.207
250+$0.164
500+$0.149
More Pricing...
665kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
11AN8300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
665kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
11AN8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
665kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH4871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.462
100+$0.388
1000+$0.357
5000+$0.246
10000+$0.205
More Pricing...
665kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
78AH0554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
665kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK