0
0 Items$0.00

61.9ohm Chip SMD Resistors :

142 Products Found
Find a huge range of 61.9ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1000+$0.019
5000+$0.014
More Pricing...
61.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42K5148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.021
500+$0.018
More Pricing...
61.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
28W3934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.022
100+$0.016
250+$0.012
500+$0.011
More Pricing...
61.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52AH3022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.046
100+$0.029
250+$0.020
500+$0.015
More Pricing...
61.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
97AC6265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
61.9ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
25+$0.330
100+$0.228
250+$0.188
500+$0.182
More Pricing...
61.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
61.9ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.013
100+$0.010
250+$0.009
500+$0.008
More Pricing...
61.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
61.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53W4656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
61.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
61.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24W4465

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.033
15000+$0.031
25000+$0.027
61.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
61.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
94X2061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
61.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y9342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
25+$0.118
50+$0.101
100+$0.070
250+$0.053
More Pricing...
61.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
100+$0.086
1000+$0.078
5000+$0.077
10000+$0.076
61.9ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
100+$0.043
1000+$0.034
5000+$0.026
10000+$0.025
More Pricing...
61.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6864

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
61.9ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1657

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.197
3000+$0.188
5000+$0.179
61.9ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
43AC3831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
61.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH5590

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.037
10000+$0.029
20000+$0.022
61.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6371

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
25+$0.718
100+$0.497
250+$0.477
500+$0.458
More Pricing...
61.9ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
48AC7183

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.485
25+$0.345
100+$0.243
250+$0.219
500+$0.213
More Pricing...
61.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
01AH0928

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.280
100+$1.150
250+$1.100
500+$1.010
More Pricing...
61.9ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH2064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.023
50+$0.022
100+$0.021
More Pricing...
61.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 142 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK