0
0 Items$0.00

604kohm Chip SMD Resistors :

99 Products Found
Find a huge range of 604kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.025
100+$0.017
250+$0.013
500+$0.011
More Pricing...
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.015
More Pricing...
604kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.084
100+$0.048
1000+$0.032
5000+$0.023
More Pricing...
604kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
604kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AC7838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.247
10+$0.100
100+$0.088
1000+$0.065
5000+$0.050
More Pricing...
604kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
604kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
604kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
604kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
604kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
1000+$0.041
5000+$0.022
10000+$0.021
More Pricing...
604kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98Y2175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
100+$0.114
1000+$0.076
5000+$0.051
10000+$0.049
More Pricing...
604kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AC8358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
30+$0.032
100+$0.021
250+$0.015
500+$0.011
More Pricing...
604kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
11AC3052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.090
1000+$0.064
5000+$0.042
10000+$0.041
More Pricing...
604kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
38AC2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92Y2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
100+$0.145
1000+$0.142
604kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
32AK0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
604kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK9086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.060
30+$0.059
50+$0.058
100+$0.057
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
604kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
30AK7185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
64AK9715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.032
30+$0.027
50+$0.022
100+$0.019
More Pricing...
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK8180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
20+$0.024
30+$0.023
50+$0.021
100+$0.019
More Pricing...
604kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
16AN3133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
20+$0.016
30+$0.014
50+$0.013
100+$0.011
More Pricing...
604kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
11AN8294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
604kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 99 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK