0
0 Items$0.00

60.4ohm Chip SMD Resistors :

214 Products Found
Find a huge range of 60.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TE Connectivity - Holsworthy & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
42K3982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.005
60000+$0.004
100000+$0.003
60.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86T3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
30+$0.039
100+$0.026
250+$0.018
500+$0.014
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH1540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.019
100+$0.015
250+$0.013
500+$0.011
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53W4878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53K3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.080
100+$0.075
250+$0.067
500+$0.061
More Pricing...
60.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
53K2546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.024
500+$0.022
More Pricing...
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
84AH5203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.045
100+$0.039
250+$0.032
500+$0.028
More Pricing...
60.4ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51P1408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.219
100+$0.204
250+$0.189
500+$0.176
More Pricing...
60.4ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
53K0403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.028
100+$0.020
250+$0.015
500+$0.013
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K7191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.014
500+$0.012
More Pricing...
60.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52AH3140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.077
100+$0.048
250+$0.035
500+$0.026
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
96AC9619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
60.4ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK0632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.013
100+$0.011
250+$0.010
500+$0.009
More Pricing...
60.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.088
100+$0.050
250+$0.038
500+$0.034
More Pricing...
60.4ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
58AK7024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.014
More Pricing...
60.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.018
250+$0.017
500+$0.016
More Pricing...
60.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK8140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.027
100+$0.017
250+$0.016
500+$0.015
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85AK4507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
10+$0.059
100+$0.051
1000+$0.035
5000+$0.031
More Pricing...
60.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53W4878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.033
1000+$0.021
5000+$0.020
10000+$0.019
25000+$0.018
More Pricing...
60.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.118
100+$0.050
250+$0.041
500+$0.037
More Pricing...
60.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
51AM7010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
60.4ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
51AM7095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
60.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 214 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK