0
0 Items$0.00

6.2kohm Chip SMD Resistors :

302 Products Found
Find a huge range of 6.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
6.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
28K0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.297
100+$0.273
250+$0.170
500+$0.141
More Pricing...
6.2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
51P0110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
6.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
62W8839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
100+$0.055
1000+$0.049
5000+$0.048
10000+$0.047
More Pricing...
6.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
76AH2880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.225
10+$0.103
100+$0.058
1000+$0.037
5000+$0.025
More Pricing...
6.2kohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51P0535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.034
100+$0.024
250+$0.019
500+$0.016
More Pricing...
6.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53W4885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.015
More Pricing...
6.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
89M6823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
6.2kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28K1266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.029
100+$0.028
250+$0.026
500+$0.024
More Pricing...
6.2kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28K0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.022
250+$0.021
500+$0.020
More Pricing...
6.2kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
125°C
-
94W5921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.034
25+$0.017
100+$0.011
250+$0.008
500+$0.006
More Pricing...
6.2kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
43X2992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
10+$0.262
100+$0.136
1000+$0.103
5000+$0.068
More Pricing...
6.2kohm
750mW
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
61M5512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.035
100+$0.025
250+$0.020
500+$0.017
More Pricing...
6.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.400
100+$1.160
250+$1.050
500+$0.961
More Pricing...
6.2kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
71AC0025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
6.2kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC2268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.935
100+$0.774
250+$0.694
500+$0.640
More Pricing...
6.2kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC4722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
25+$1.310
100+$1.200
250+$1.170
500+$1.130
More Pricing...
6.2kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
68AH1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
10+$0.149
100+$0.083
1000+$0.058
5000+$0.036
More Pricing...
6.2kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH3146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.071
100+$0.040
1000+$0.026
5000+$0.025
More Pricing...
6.2kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
25+$2.470
100+$2.050
250+$1.840
500+$1.690
More Pricing...
6.2kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH2941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.095
100+$0.057
1000+$0.040
5000+$0.039
More Pricing...
6.2kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84Y4222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.187
100+$0.177
250+$0.165
500+$0.148
More Pricing...
6.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84Y4289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.296
100+$0.210
250+$0.186
500+$0.167
More Pricing...
6.2kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK0630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
6.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
6.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 302 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK