6.04ohm Chip SMD Resistors:

46 Products Found
Find a huge range of 6.04ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy, TE Connectivity - Neohm & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W6851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.224
25+
$0.221
50+
$0.218
100+
$0.215
6.04ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
10+
$0.248
25+
$0.244
50+
$0.241
100+
$0.237
6.04ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85AJ1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
6.04ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
74M0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.040
25+
$0.040
50+
$0.039
100+
$0.039
6.04ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
57AC1176

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+
$0.175
2000+
$0.174
4000+
$0.172
6000+
$0.170
10000+
$0.162
6.04ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1648

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+
$0.185
2000+
$0.179
4000+
$0.173
6000+
$0.167
10000+
$0.166
6.04ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH8944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.191
25+
$0.186
50+
$0.183
100+
$0.181
6.04ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
10AC8880

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.698
25+
$0.678
50+
$0.655
100+
$0.642
6.04ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
61M9444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.030
25+
$0.977
50+
$0.923
100+
$0.870
6.04ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
33AK3107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.049
50+
$0.044
100+
$0.040
250+
$0.037
More Pricing...
6.04ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK2702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.011
6.04ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.022
50+
$0.021
100+
$0.019
250+
$0.017
More Pricing...
6.04ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK8177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.027
50+
$0.026
100+
$0.026
250+
$0.025
More Pricing...
6.04ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
69AK4851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
6.04ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
91AH6588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.219
50+
$0.210
100+
$0.199
6.04ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.975
6.04ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
29AJ3425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.112
6.04ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.067
6.04ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
42K5143

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.034
6.04ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
28AJ6366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.067
6.04ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
51P0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.045
6.04ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
6.04ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
47P3855

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.056
20000+
$0.040
6.04ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.045
6.04ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
05AH6622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.440
6.04ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK