0
0 Items$0.00

56.2ohm Chip SMD Resistors :

143 Products Found
Find a huge range of 56.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.021
100+$0.014
250+$0.012
500+$0.011
More Pricing...
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
56.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
10+$0.033
100+$0.028
1000+$0.019
5000+$0.013
More Pricing...
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W9183

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.007
20000+$0.006
30000+$0.005
50000+$0.004
100000+$0.003
More Pricing...
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
56.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.088
100+$0.077
250+$0.065
500+$0.060
More Pricing...
56.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
08AH8897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.054
25+$0.026
100+$0.017
250+$0.012
500+$0.009
More Pricing...
56.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC1631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.783
100+$0.569
250+$0.552
500+$0.537
More Pricing...
56.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
56.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
25+$0.261
100+$0.186
250+$0.165
500+$0.149
More Pricing...
56.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
51AM7092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
56.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
63W0910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
56.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.027
30+$0.023
50+$0.019
100+$0.016
More Pricing...
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.031
250+$0.026
500+$0.023
More Pricing...
56.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
56.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6834

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
25+$0.397
100+$0.303
250+$0.262
500+$0.221
More Pricing...
56.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X2047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y9324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
25+$0.118
50+$0.101
100+$0.070
250+$0.053
More Pricing...
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
100+$0.016
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6333

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.478
500+$0.451
More Pricing...
56.2ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6590

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.995
25+$0.738
100+$0.635
250+$0.618
500+$0.602
More Pricing...
56.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AH0860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
56.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2246

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
56.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK5244

RoHS

Each
10+$0.021
20+$0.019
30+$0.017
50+$0.015
100+$0.014
More Pricing...
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9790

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.380
100+$1.360
250+$1.300
500+$1.250
More Pricing...
56.2ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK