0
0 Items$0.00

53.6kohm Chip SMD Resistors :

166 Products Found
Find a huge range of 53.6kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
53.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.017
500+$0.015
More Pricing...
53.6kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
68AC6368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
10+$0.083
100+$0.074
1000+$0.047
5000+$0.041
More Pricing...
53.6kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
72M6845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
More Pricing...
53.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6319

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.605
25+$0.452
100+$0.424
250+$0.402
500+$0.384
More Pricing...
53.6kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
97AC2854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.876
100+$0.794
250+$0.716
500+$0.649
More Pricing...
53.6kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.265
100+$0.200
250+$0.165
500+$0.150
More Pricing...
53.6kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.876
100+$0.794
250+$0.716
500+$0.649
More Pricing...
53.6kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK2209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.060
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72AK6364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.017
250+$0.013
500+$0.011
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
61AK7546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.100
100+$0.095
250+$0.090
500+$0.085
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
53.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
25+$0.020
100+$0.013
250+$0.012
500+$0.011
More Pricing...
53.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
95W6339

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.292
100+$0.245
250+$0.232
500+$0.218
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
26W9152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
53.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
53.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
86T3300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.088
100+$0.087
1000+$0.086
5000+$0.085
More Pricing...
53.6kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W3046

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
53.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.035
30+$0.034
50+$0.032
100+$0.031
More Pricing...
53.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
93T7399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.591
100+$0.426
53.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 166 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK