0
0 Items$0.00

52.3ohm Chip SMD Resistors :

132 Products Found
Find a huge range of 52.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.052
100+$0.045
1000+$0.030
5000+$0.023
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC4138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.587
250+$0.522
500+$0.511
More Pricing...
52.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
52.3ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.013
100+$0.011
250+$0.010
500+$0.009
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51W9522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.008
10000+$0.007
15000+$0.006
25000+$0.005
50000+$0.004
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28W3921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W3996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
100+$0.061
52.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.090
1000+$0.064
52.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y7018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
100+$0.065
1000+$0.050
52.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
99AC9334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.408
30+$0.344
100+$0.316
250+$0.219
500+$0.184
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6315

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.472
500+$0.451
More Pricing...
52.3ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6491

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.864
100+$0.636
250+$0.619
500+$0.603
More Pricing...
52.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2241

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.875
20+$0.814
30+$0.753
50+$0.691
100+$0.630
More Pricing...
52.3ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK8159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
20+$0.024
30+$0.022
50+$0.020
100+$0.019
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK5242

RoHS

Each
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
52.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9787

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.380
100+$1.360
250+$1.300
500+$1.250
More Pricing...
52.3ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
30AK7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.012
50+$0.011
100+$0.009
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK6992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.008
100+$0.007
More Pricing...
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK7303

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
25+$1.920
100+$1.690
250+$1.650
500+$1.600
More Pricing...
52.3ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7289

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
25+$1.980
100+$1.950
250+$1.720
500+$1.550
More Pricing...
52.3ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK