0
0 Items$0.00

52.3kohm Chip SMD Resistors :

189 Products Found
Find a huge range of 52.3kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TT Electronics / Welwyn, Vishay & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.020
100+$0.014
250+$0.010
500+$0.009
More Pricing...
52.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K0336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.017
500+$0.015
More Pricing...
52.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
65T8482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
52.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC1370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
52.3kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
90W3932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
More Pricing...
52.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52K7138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.005
60000+$0.004
100000+$0.003
52.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
85Y9313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
10+$0.050
100+$0.028
1000+$0.018
5000+$0.017
More Pricing...
52.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
08AH8879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.054
25+$0.026
100+$0.017
250+$0.012
500+$0.009
More Pricing...
52.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85AJ1094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.291
100+$0.272
250+$0.252
500+$0.240
More Pricing...
52.3kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC5235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.543
500+$0.527
More Pricing...
52.3kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK3312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
52.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
52.3kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK1541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
52.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
59AK0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.076
100+$0.070
250+$0.064
500+$0.061
More Pricing...
52.3kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK2673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
52.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK4322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.063
100+$0.059
250+$0.055
500+$0.053
More Pricing...
52.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
59AK2973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
52.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK4322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.103
25+$0.063
100+$0.059
250+$0.055
500+$0.053
More Pricing...
52.3kohm
100mW
-
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.080
100+$0.040
250+$0.028
500+$0.025
More Pricing...
52.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
-
59AK0195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.104
25+$0.076
100+$0.070
250+$0.064
500+$0.061
More Pricing...
52.3kohm
63mW
-
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
-
13AN7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
100+$0.007
250+$0.006
500+$0.005
More Pricing...
52.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AC6362
Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.083
100+$0.075
1000+$0.052
5000+$0.041
More Pricing...
52.3kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y5534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.062
52.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92AH8777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.361
30+$0.303
100+$0.278
250+$0.191
500+$0.158
More Pricing...
52.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
84AH9945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
52.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 189 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK