510ohm Chip SMD Resistors:

413 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
510ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
03AJ2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.240
100+
$0.143
1000+
$0.097
Total:$2.40
Min: 10 / Mult: 10
Total:$71.50
Min: 500 / Mult: 10
510ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
53W4394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
510ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
94X1273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.020
1000+
$0.014
Total:$0.24
Min: 10 / Mult: 10
510ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
72AC5951

RoHS

Date/Lot Code

Each
10+
$0.100
100+
$0.058
500+
$0.044
1000+
$0.040
Total:$1.00
Min: 10 / Mult: 10
510ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
64AH3267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.040
Total:$200.00
Min: 5000 / Mult: 5000
510ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
55W3381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.454
100+
$0.195
Total:$4.54
Min: 10 / Mult: 10
Total:$19.50
Min: 100 / Mult: 10
510ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
-
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
63W1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.026
100+
$0.018
1000+
$0.016
5000+
$0.012
Total:$0.26
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
510ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1663

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Total:$30.00
Min: 5000 / Mult: 5000
510ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
82AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.102
Total:$1.02
Min: 10 / Mult: 10
Total:$51.00
Min: 500 / Mult: 10
510ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
-
84AH6410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.025
50+
$0.024
100+
$0.023
250+
$0.023
More Pricing...
Total:$0.26
Min: 10 / Mult: 10
510ohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
24W3039

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Total:$50.00
Min: 5000 / Mult: 5000
510ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
98K2750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.091
25+
$0.089
50+
$0.088
100+
$0.086
Total:$0.91
Min: 10 / Mult: 10
Total:$43.00
Min: 500 / Mult: 10
510ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
86T4522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.051
50+
$0.037
100+
$0.028
500+
$0.022
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
510ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
510ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.120
25+
$1.030
50+
$0.933
100+
$0.854
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
Total:$85.40
Min: 100 / Mult: 1
510ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
62W9985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.218
100+
$0.138
1000+
$0.100
Total:$2.18
Min: 10 / Mult: 10
Total:$13.80
Min: 100 / Mult: 10
510ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
86T4338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.026
50+
$0.019
100+
$0.014
500+
$0.011
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
510ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
10R8797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.013
1000+
$0.008
Total:$0.23
Min: 10 / Mult: 10
510ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
43T5800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.140
25+
$0.090
50+
$0.077
Total:$1.40
Min: 10 / Mult: 10
Total:$38.50
Min: 500 / Mult: 10
510ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
24W8100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.330
25+
$0.319
50+
$0.306
100+
$0.299
Total:$3.30
Min: 10 / Mult: 10
510ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
62W9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
100+
$0.124
1000+
$0.060
5000+
$0.044
10000+
$0.043
More Pricing...
Total:$2.01
Min: 10 / Mult: 10
510ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.061
1000+
$0.055
Total:$0.77
Min: 10 / Mult: 10
Total:$30.50
Min: 500 / Mult: 10
510ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
63W0426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.132
100+
$0.078
1000+
$0.061
5000+
$0.037
10000+
$0.036
More Pricing...
Total:$1.32
Min: 10 / Mult: 10
Total:$39.00
Min: 500 / Mult: 10
510ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
88T4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.108
25+
$0.079
50+
$0.058
100+
$0.044
500+
$0.033
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
Total:$16.50
Min: 500 / Mult: 10
510ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 of 413 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK