5.6ohm Chip SMD Resistors:

217 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62M2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.011
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
5.6ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
84AH5286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.036
50+
$0.032
100+
$0.030
250+
$0.027
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$12.50
Min: 500 / Mult: 10
5.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
98K7423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.015
50+
$0.014
100+
$0.013
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
5.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
01AH1159

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.521
25+
$0.406
50+
$0.387
100+
$0.368
Total:$0.79
Min: 1 / Mult: 1
Total:$36.80
Min: 100 / Mult: 1
5.6ohm
3W
-
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
85Y7895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.083
100+
$0.076
1000+
$0.069
Total:$0.83
Min: 10 / Mult: 10
Total:$38.00
Min: 500 / Mult: 10
5.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
94X1369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
100+
$0.011
1000+
$0.009
Total:$0.14
Min: 10 / Mult: 10
5.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
82AH8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.021
50+
$0.020
100+
$0.020
Total:$0.21
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
5.6ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
86T2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.045
50+
$0.033
Total:$0.62
Min: 10 / Mult: 10
5.6ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
41R4904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.202
25+
$0.189
50+
$0.176
100+
$0.163
250+
$0.157
More Pricing...
Total:$2.02
Min: 10 / Mult: 10
Total:$16.30
Min: 100 / Mult: 10
5.6ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96Y9122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
Total:$1.03
Min: 10 / Mult: 10
Total:$51.50
Min: 500 / Mult: 10
5.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
74AJ7382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.072
Total:$0.72
Min: 10 / Mult: 10
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
86T3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.010
50+
$0.008
Total:$0.12
Min: 10 / Mult: 10
5.6ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
55W3424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.346
Total:$3.46
Min: 10 / Mult: 10
Total:$173.00
Min: 500 / Mult: 10
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
63W1078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.012
Total:$0.20
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
5.6ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.051
100+
$0.032
1000+
$0.029
5000+
$0.026
10000+
$0.025
More Pricing...
Total:$0.51
Min: 10 / Mult: 10
5.6ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.022
50+
$0.015
Total:$0.39
Min: 10 / Mult: 10
5.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
41R4685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.232
50+
$0.200
100+
$0.169
250+
$0.155
More Pricing...
Total:$2.63
Min: 10 / Mult: 10
5.6ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T4029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.049
50+
$0.036
Total:$0.66
Min: 10 / Mult: 10
5.6ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
81Y3068

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.250
25+
$0.224
50+
$0.197
100+
$0.171
Total:$2.50
Min: 10 / Mult: 10
5.6ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
26M7199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
Total:$1.07
Min: 10 / Mult: 10
Total:$53.50
Min: 500 / Mult: 10
5.6ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
81Y3238

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.970
25+
$0.861
50+
$0.753
100+
$0.644
Total:$9.70
Min: 10 / Mult: 10
5.6ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
81Y2983

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
Total:$0.83
Min: 10 / Mult: 10
5.6ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
06X6686

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$4.200
25+
$3.910
50+
$3.620
100+
$3.090
More Pricing...
Total:$4.47
Min: 1 / Mult: 1
5.6ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
58Y7020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.005
Total:$35.00
Min: 5000 / Mult: 5000
5.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
MP WF Series
± 150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
48Y0453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.409
25+
$0.395
50+
$0.379
100+
$0.371
Total:$4.09
Min: 10 / Mult: 10
Total:$37.10
Min: 100 / Mult: 10
5.6ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
1-25 of 217 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK