0
0 Items$0.00

487ohm Chip SMD Resistors :

138 Products Found
Find a huge range of 487ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
26W9137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
487ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.030
1000+$0.022
5000+$0.016
More Pricing...
487ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC6075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
487ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
487ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
487ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
487ohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
06AC2247

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.002
487ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y6505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
100+$0.068
487ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.010
487ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.062
More Pricing...
487ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W9084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
100+$0.064
1000+$0.054
5000+$0.048
10000+$0.045
More Pricing...
487ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
100+$0.066
1000+$0.054
487ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
100+$0.096
1000+$0.062
5000+$0.044
487ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
487ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6285

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.711
25+$0.531
100+$0.467
250+$0.436
500+$0.413
More Pricing...
487ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34AH2569

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.741
100+$0.574
250+$0.551
500+$0.520
More Pricing...
487ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
70AK9778

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.250
100+$1.230
250+$1.120
500+$1.000
More Pricing...
487ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
69AK4903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.018
100+$0.014
250+$0.013
500+$0.012
More Pricing...
487ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
30AK7165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
30+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
487ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK7592

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
25+$1.700
100+$1.670
250+$1.580
500+$1.500
More Pricing...
487ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
47AK7606

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
25+$1.630
100+$1.390
250+$1.370
500+$1.190
More Pricing...
487ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
76AH4172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.051
487ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
67AH8495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.615
487ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
67AH5725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.554
487ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1361

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.060
10000+$0.053
20000+$0.046
30000+$0.038
487ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 138 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK