487kohm Chip SMD Resistors:

119 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86T3900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.052
50+
$0.038
Total:$0.70
Min: 10 / Mult: 10
487kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.020
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
487kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
100+
$0.044
1000+
$0.031
5000+
$0.022
10000+
$0.021
More Pricing...
Total:$0.77
Min: 10 / Mult: 10
Total:$22.00
Min: 500 / Mult: 10
487kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.014
Total:$0.17
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
487kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH4616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.061
Total:$1.03
Min: 10 / Mult: 10
Total:$30.50
Min: 500 / Mult: 10
487kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91AH8917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.342
50+
$0.325
100+
$0.315
Total:$3.57
Min: 10 / Mult: 10
487kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH8918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.415
25+
$0.401
50+
$0.385
100+
$0.377
Total:$0.47
Min: 1 / Mult: 1
487kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
49AK2109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.008
50+
$0.007
100+
$0.006
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
487kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.004
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
487kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK6756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Total:$20.00
Min: 10000 / Mult: 10000
487kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
Total:$0.09
Min: 10 / Mult: 10
487kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
86AK7807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.104
Total:$2,080.00
Min: 20000 / Mult: 20000
487kohm
20mW
-
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
-
08AH2820

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
487kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
67AH1560

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.320
10000+
$0.299
20000+
$0.282
30000+
$0.266
50000+
$0.256
Total:$1,600.00
Min: 5000 / Mult: 5000
487kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6K Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
08AH7768

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
487kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1804

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Total:$210.00
Min: 5000 / Mult: 5000
487kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0394

RoHS

Each (Supplied on Cut Tape)
5000+
$0.113
Total:$2,260.00
Min: 20000 / Mult: 20000
Total:$2,260.00
Min: 20000 / Mult: 20000
487kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
78AH0395

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.064
30000+
$0.060
50000+
$0.052
Total:$1,280.00
Min: 20000 / Mult: 20000
487kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
91AH6568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
25+
$0.202
50+
$0.192
100+
$0.181
Total:$2.12
Min: 10 / Mult: 10
487kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
68AH1803

RoHS

Each (Supplied on Cut Tape)
2500+
$0.049
Total:$245.00
Min: 5000 / Mult: 5000
Total:$245.00
Min: 5000 / Mult: 5000
487kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1364

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.061
10000+
$0.054
20000+
$0.047
30000+
$0.040
Total:$305.00
Min: 5000 / Mult: 5000
487kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
07J5993
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
487kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K0289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.023
Total:$460.00
Min: 20000 / Mult: 5000
487kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K4561

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Total:$420.00
Min: 20000 / Mult: 5000
487kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
66AC3357

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.195
10000+
$0.173
20000+
$0.157
30000+
$0.147
50000+
$0.135
Total:$975.00
Min: 5000 / Mult: 5000
487kohm
500mW
1210 [3225 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK