0
0 Items$0.00

470kohm Chip SMD Resistors :

531 Products Found
Find a huge range of 470kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59M7113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.085
100+$0.074
250+$0.063
500+$0.057
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.025
100+$0.017
250+$0.014
500+$0.012
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84Y5184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.495
100+$0.406
250+$0.304
500+$0.294
More Pricing...
470kohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
64R5473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.077
100+$0.044
1000+$0.029
5000+$0.028
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59M6916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.024
250+$0.021
500+$0.019
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.025
1000+$0.015
5000+$0.010
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
64R5290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.024
100+$0.020
1000+$0.012
5000+$0.010
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.017
500+$0.014
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T3895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.080
25+$0.039
100+$0.026
250+$0.018
500+$0.014
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
51P1358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.219
100+$0.204
250+$0.189
500+$0.176
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
52K8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.019
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T4173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.054
25+$0.027
100+$0.017
250+$0.013
500+$0.010
More Pricing...
470kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59M6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.015
100+$0.013
250+$0.010
500+$0.009
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
55W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.429
10+$0.183
100+$0.165
1000+$0.135
5000+$0.125
More Pricing...
470kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
06X5139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.024
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
470kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
85Y6499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
10+$0.062
100+$0.035
1000+$0.023
5000+$0.022
More Pricing...
470kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
100+$0.021
1000+$0.013
5000+$0.009
10000+$0.007
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC3313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.430
100+$1.300
250+$1.170
500+$1.060
More Pricing...
470kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC0702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.740
100+$1.610
250+$1.450
500+$1.290
More Pricing...
470kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC0644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.554
25+$0.497
100+$0.454
250+$0.401
500+$0.357
More Pricing...
470kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.952
100+$0.867
250+$0.779
500+$0.706
More Pricing...
470kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
68AC1079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
10+$0.136
100+$0.081
1000+$0.066
5000+$0.059
More Pricing...
470kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.039
100+$0.028
250+$0.021
500+$0.019
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 531 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK