0
0 Items$0.00

46.4ohm Chip SMD Resistors :

101 Products Found
Find a huge range of 46.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
50W1768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.359
10+$0.270
100+$0.194
1000+$0.138
5000+$0.125
More Pricing...
46.4ohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 50ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68X3483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.574
25+$0.514
100+$0.469
250+$0.415
500+$0.369
More Pricing...
46.4ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
97AC2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.818
100+$0.573
250+$0.555
500+$0.535
More Pricing...
46.4ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.284
100+$0.203
250+$0.176
500+$0.155
More Pricing...
46.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC8925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
46.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
50AK6795

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.007
20000+$0.006
30000+$0.005
50000+$0.004
100000+$0.003
More Pricing...
46.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27W4700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
46.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.041
46.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6788

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.208
500+$0.198
More Pricing...
46.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24AC8420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
100+$0.065
1000+$0.046
46.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
48AC7133

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.299
100+$0.218
250+$0.191
500+$0.170
More Pricing...
46.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH0795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2562

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
46.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AK7778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.019
30+$0.017
50+$0.015
100+$0.014
More Pricing...
46.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5197

RoHS

Each
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
46.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AH2393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.041
46.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
46.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
05AH9085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.700
6000+$2.580
9000+$2.370
15000+$2.140
30000+$1.920
More Pricing...
46.4ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
68AH1787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.228
46.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2394

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.048
10000+$0.047
15000+$0.046
25000+$0.045
50000+$0.044
More Pricing...
46.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK9124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
46.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
46.4ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
53K3821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.137
8000+$0.120
12000+$0.100
20000+$0.089
40000+$0.082
More Pricing...
46.4ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
24W2997

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.023
10000+$0.020
15000+$0.016
25000+$0.012
50000+$0.011
More Pricing...
46.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 101 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK