0
0 Items$0.00

453ohm Chip SMD Resistors :

155 Products Found
Find a huge range of 453ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1000+$0.019
5000+$0.014
More Pricing...
453ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
10+$0.060
100+$0.054
1000+$0.036
5000+$0.023
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y7295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.283
10+$0.114
100+$0.102
1000+$0.076
5000+$0.064
More Pricing...
453ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
52AH3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.083
100+$0.071
250+$0.048
500+$0.037
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
97AC1351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.590
500+$0.573
More Pricing...
453ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
61M9378

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.795
100+$0.690
250+$0.666
500+$0.662
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC1463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.280
100+$0.193
250+$0.173
500+$0.156
More Pricing...
453ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK3279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
453ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK0862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
453ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.022
100+$0.017
250+$0.016
500+$0.015
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.014
100+$0.011
250+$0.010
500+$0.009
More Pricing...
453ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
453ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
453ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.010
More Pricing...
453ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.033
100+$0.017
1000+$0.010
5000+$0.009
More Pricing...
453ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH8345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
453ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
92AH9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.408
30+$0.344
100+$0.316
250+$0.219
500+$0.184
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
28W4423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
453ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
26W9128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
453ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.059
453ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6786

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
453ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
100+$0.075
1000+$0.055
453ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
57AC1586

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.200
3000+$0.191
5000+$0.181
453ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK