0
0 Items$0.00

44.2kohm Chip SMD Resistors :

177 Products Found
Find a huge range of 44.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TT Electronics / Welwyn & Multicomp Pro

Find a huge range of 44.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TT Electronics / Welwyn & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
44.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
44.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K7076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
More Pricing...
44.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.047
100+$0.041
44.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH3014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.001
44.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
52AH2854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
44.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC6611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
44.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.004
44.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
44.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
44.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
44.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK2498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
44.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
61AK7734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
44.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AK8334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
44.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK0352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.001
44.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
72AK6220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.018
25+$0.017
50+$0.016
100+$0.015
More Pricing...
44.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
68AC6308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.083
100+$0.075
44.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
33AH1416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.142
1000+$0.096
44.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W2988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
44.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
73T6523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
10+$0.024
100+$0.021
1000+$0.012
5000+$0.009
More Pricing...
44.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
91AH6266

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.368
25+$0.352
50+$0.335
100+$0.324
44.2kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
86T3236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.010
50+$0.008
44.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.134
100+$0.070
44.2kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.060
44.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
25+$0.108
50+$0.077
100+$0.058
250+$0.044
More Pricing...
44.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 177 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK