0
0 Items$0.00

43.2ohm Chip SMD Resistors :

101 Products Found
Find a huge range of 43.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.017
250+$0.016
500+$0.015
More Pricing...
43.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K7070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.021
100+$0.017
250+$0.013
500+$0.011
More Pricing...
43.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
43.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
08AH7723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
43.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.157
100+$0.149
250+$0.140
500+$0.131
More Pricing...
43.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.788
100+$0.697
250+$0.683
500+$0.660
More Pricing...
43.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
43.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
43.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.028
100+$0.023
250+$0.018
500+$0.016
More Pricing...
43.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
43.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.025
100+$0.021
250+$0.016
500+$0.015
More Pricing...
43.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.023
100+$0.019
250+$0.015
500+$0.013
More Pricing...
43.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.035
30+$0.034
50+$0.032
100+$0.031
More Pricing...
43.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
10000+$0.026
More Pricing...
43.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
43.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
98Y6579

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.935
25+$0.699
100+$0.635
250+$0.618
500+$0.596
More Pricing...
43.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
69AK4900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
43.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
50AK6844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.004
5000+$0.003
10000+$0.002
43.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
32AK0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.008
100+$0.007
More Pricing...
43.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AN1714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
43.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
11AN8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
43.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
03AH9491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.320
6000+$3.120
9000+$2.940
15000+$2.690
30000+$2.430
More Pricing...
43.2ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
04AH0155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.690
6000+$2.570
9000+$2.360
15000+$2.130
30000+$1.910
More Pricing...
43.2ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
78AH0318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
43.2ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
43.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 101 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK