0
0 Items$0.00

43.2kohm Chip SMD Resistors :

178 Products Found
Find a huge range of 43.2kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
43.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K0260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
43.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.024
100+$0.021
250+$0.018
500+$0.017
More Pricing...
43.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.016
More Pricing...
43.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
43.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
70AC2481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.079
100+$0.073
250+$0.065
500+$0.060
More Pricing...
43.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
08AH7731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.042
25+$0.021
100+$0.013
250+$0.009
500+$0.007
More Pricing...
43.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.054
100+$0.034
250+$0.024
500+$0.018
More Pricing...
43.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85AJ1092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.291
100+$0.272
250+$0.252
500+$0.235
More Pricing...
43.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.158
100+$0.149
250+$0.140
500+$0.133
More Pricing...
43.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
43.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
43.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK9251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
25+$0.211
100+$0.200
250+$0.188
500+$0.179
More Pricing...
43.2kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK2087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
43.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
43.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK3272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.021
100+$0.014
250+$0.013
500+$0.012
More Pricing...
43.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
29AM4829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.192
100+$0.182
250+$0.169
500+$0.160
More Pricing...
43.2kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
81AK2565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
43.2kohm
50mW
-
-
-
-
-
-
25V
0.6mm
0.3mm
-55°C
125°C
-
68AC6302
Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
10+$0.084
100+$0.076
1000+$0.059
5000+$0.046
More Pricing...
43.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.019
1000+$0.011
5000+$0.007
More Pricing...
43.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
51W4781

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.014
45000+$0.012
75000+$0.010
43.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
97AC6610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
43.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
30+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
43.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61M5391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
30+$0.024
100+$0.022
250+$0.017
500+$0.015
More Pricing...
43.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.024
100+$0.022
250+$0.018
500+$0.016
More Pricing...
43.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 178 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK