0
0 Items$0.00

402kohm Chip SMD Resistors :

128 Products Found
Find a huge range of 402kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.386
100+
$0.229
1000+
$0.154
402kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
53W4361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.015
402kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K8511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
402kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
402kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T3206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.010
50+
$0.008
402kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73M9976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.036
25+
$0.035
50+
$0.035
100+
$0.034
402kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
94X1622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
100+
$0.013
1000+
$0.010
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W6767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.193
25+
$0.190
50+
$0.187
100+
$0.184
402kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92Y2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
100+
$0.148
1000+
$0.093
5000+
$0.051
10000+
$0.048
More Pricing...
402kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
50AC5861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
25000+
$0.002
50000+
$0.002
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MC SAF
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
43AC3669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
402kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
92Y2887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
100+
$0.124
1000+
$0.101
402kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
17AC5510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.093
250+
$0.072
500+
$0.065
1000+
$0.059
5000+
$0.054
402kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y6459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
100+
$0.082
1000+
$0.060
402kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
25AJ2129

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.090
10000+
$0.079
25000+
$0.069
50000+
$0.055
402kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.208
402kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85AH0763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.015
50+
$0.014
100+
$0.013
250+
$0.010
More Pricing...
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01AH1309

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.386
25+
$0.373
50+
$0.358
100+
$0.350
402kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24W7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.255
25+
$0.246
50+
$0.237
100+
$0.231
402kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH8902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.397
25+
$0.383
50+
$0.368
100+
$0.359
402kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85AH1428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.017
100+
$0.016
250+
$0.013
More Pricing...
402kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.010
100+
$0.008
250+
$0.008
500+
$0.007
More Pricing...
402kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.008
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
402kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
402kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK