0
0 Items$0.00

400ohm Chip SMD Resistors :

6 Products Found
Find a huge range of 400ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AK0589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.918
10+$0.866
400ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
PAT Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
AEC-Q200
61P0216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
10+$1.510
25+$1.170
50+$1.120
100+$1.070
More Pricing...
400ohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 20ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
83AK0874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
250+$0.870
500+$0.775
1000+$0.699
5000+$0.634
400ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
PAT Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
AEC-Q200
69AH5611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$16.510
10+$12.720
25+$12.010
50+$10.830
100+$9.010
More Pricing...
400ohm
100mW
0603 [1608 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
49AK4593

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.170
400ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
30AK7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
25+$0.161
50+$0.159
100+$0.156
250+$0.145
More Pricing...
400ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK