0
0 Items$0.00

4.99Mohm Chip SMD Resistors :

27 Products Found
Find a huge range of 4.99Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Bourns, Panasonic & KOA

Find a huge range of 4.99Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Bourns, Panasonic & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K2376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.007
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
72M6838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
4.99Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
4.99Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
56AJ0628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.023
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
84AH2146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.055
4.99Mohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
2kV
5mm
2.5mm
-55°C
155°C
-
49AK3257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
50+$0.016
100+$0.012
250+$0.011
More Pricing...
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.006
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
51AM7222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
09AK2699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.056
4.99Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
25+$0.070
50+$0.066
100+$0.062
250+$0.054
More Pricing...
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
30AK6971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.013
50+$0.009
100+$0.007
250+$0.005
More Pricing...
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
250+$0.010
500+$0.009
1000+$0.008
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK8572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
250+$0.086
500+$0.077
1000+$0.070
5000+$0.064
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
-
09AN1988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.282
25+$0.263
50+$0.250
100+$0.237
250+$0.222
More Pricing...
4.99Mohm
260mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
MCU Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
11AN8416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.018
50+$0.013
100+$0.010
250+$0.007
More Pricing...
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
07J5194
Each (Supplied on Full Reel)
Full Reel
5000+$0.031
10000+$0.027
20000+$0.023
30000+$0.019
4.99Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51P1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.404
4.99Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
98C4427
Each (Supplied on Cut Tape)
Cut Tape
2500+$0.036
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-
-
-
68AK6719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.002
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.066
100+$0.042
250+$0.030
500+$0.023
More Pricing...
4.99Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AK5596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.074
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
RCV-AT e3 Series
± 100ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AN2156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.103
100+$0.066
250+$0.046
500+$0.035
More Pricing...
4.99Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
13AN2262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.053
100+$0.034
250+$0.024
500+$0.018
More Pricing...
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK