4.87kohm Chip SMD Resistors:

242 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W4390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.015
Total:$0.10
Min: 1 / Mult: 1
4.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
4.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
64AH3392

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.044
10000+
$0.042
Total:$220.00
Min: 5000 / Mult: 5000
4.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.011
50+
$0.009
Total:$0.14
Min: 10 / Mult: 10
4.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.025
100+
$0.023
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
4.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
85Y5517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
100+
$0.074
1000+
$0.063
5000+
$0.058
10000+
$0.056
Total:$0.78
Min: 10 / Mult: 10
Total:$37.00
Min: 500 / Mult: 10
4.87kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
93T7391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.539
100+
$0.453
500+
$0.367
Total:$5.39
Min: 10 / Mult: 10
Total:$45.30
Min: 100 / Mult: 10
4.87kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
24W2269

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Total:$100.00
Min: 10000 / Mult: 10000
4.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
62W9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.271
Total:$2.71
Min: 10 / Mult: 10
Total:$27.10
Min: 100 / Mult: 10
4.87kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X1650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
4.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
20000+
$0.004
50000+
$0.003
100000+
$0.002
Total:$50.00
Min: 10000 / Mult: 10000
4.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
94X1263

RoHS

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.020
1000+
$0.014
Total:$0.24
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
4.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
73M9962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
10+
$0.040
25+
$0.039
50+
$0.039
100+
$0.038
Total:$0.10
Min: 1 / Mult: 1
Total:$19.00
Min: 500 / Mult: 1
4.87kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
-
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
95W6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.261
10+
$0.197
25+
$0.194
50+
$0.191
100+
$0.188
Total:$0.26
Min: 1 / Mult: 1
Total:$18.80
Min: 100 / Mult: 1
4.87kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
06AC1346

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.137
2000+
$0.137
4000+
$0.136
6000+
$0.135
Total:$137.00
Min: 1000 / Mult: 1000
4.87kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
57AC1561

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.154
2000+
$0.153
4000+
$0.151
6000+
$0.150
10000+
$0.148
Total:$154.00
Min: 1000 / Mult: 1000
4.87kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
67AC7701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.014
50+
$0.013
100+
$0.011
Total:$0.16
Min: 10 / Mult: 10
Total:$0.16
Min: 10 / Mult: 10
4.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
73AC7970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.023
20000+
$0.022
30000+
$0.022
Total:$115.00
Min: 5000 / Mult: 5000
4.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
50AC5855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
25000+
$0.002
50000+
$0.002
Total:$20.00
Min: 5000 / Mult: 5000
4.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MC SAF
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
17AC9693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.036
10000+
$0.035
20000+
$0.034
30000+
$0.033
Total:$180.00
Min: 5000 / Mult: 5000
4.87kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
64AH3266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.067
10000+
$0.059
20000+
$0.051
30000+
$0.043
Total:$335.00
Min: 5000 / Mult: 5000
4.87kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
91AH6247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.478
25+
$0.467
50+
$0.457
100+
$0.446
Total:$0.64
Min: 1 / Mult: 1
4.87kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
99W9255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.429
Total:$429.00
Min: 1000 / Mult: 1000
4.87kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.405
Total:$4.05
Min: 10 / Mult: 10
Total:$40.50
Min: 100 / Mult: 10
4.87kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
84AH9918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.015
50+
$0.014
100+
$0.013
250+
$0.010
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
4.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 242 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK