0
0 Items$0.00

4.64ohm Chip SMD Resistors :

39 Products Found
Find a huge range of 4.64ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Neohm - Te Connectivity, Panasonic, Vishay & TT Electronics / Bi Technologies
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6759

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.192
25+
$0.189
50+
$0.185
100+
$0.182
4.64ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6545

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
10+
$0.227
25+
$0.223
50+
$0.220
100+
$0.216
4.64ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH7019

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.276
25+
$0.271
50+
$0.267
100+
$0.262
4.64ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6889

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.198
25+
$0.195
50+
$0.191
100+
$0.188
4.64ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
33AK3036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
4.64ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH7018

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.350
25+
$0.325
50+
$0.300
100+
$0.275
4.64ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
04AH1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.610
4.64ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
91AH6544

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
10+
$0.203
25+
$0.194
50+
$0.184
100+
$0.174
4.64ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
04AH3272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.130
4.64ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
06AH2696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.390
4.64ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
05AH6509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.680
4.64ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
24AK9102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.975
4.64ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
91AH6758

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
25+
$0.182
50+
$0.173
100+
$0.163
4.64ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06AH9463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.040
4.64ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
6.5mm
3.2mm
-55°C
155°C
-
07J5123
Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.029
20000+
$0.025
30000+
$0.020
4.64ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K0238

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.034
4.64ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
13AC1060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
4.64ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
04AH0135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.100
4.64ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
05AH1441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.860
4.64ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
06AH4506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.220
4.64ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH9555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.140
4.64ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
04AH8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.360
4.64ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH0209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.320
4.64ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
28AJ9185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.067
4.64ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
05AH1442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.400
4.64ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK