4.53kohm Chip SMD Resistors:

225 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ9992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
100+
$0.070
1000+
$0.047
5000+
$0.043
10000+
$0.039
More Pricing...
Total:$1.10
Min: 10 / Mult: 10
4.53kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
92AH9000

RoHS

Each (Supplied on Cut Tape)
10+
$0.252
100+
$0.150
1000+
$0.102
Total:$2.52
Min: 10 / Mult: 10
Total:$75.00
Min: 500 / Mult: 10
4.53kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
73AC7965

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.020
20000+
$0.019
30000+
$0.019
Total:$100.00
Min: 5000 / Mult: 5000
4.53kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92K7961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.329
25+
$0.303
50+
$0.276
100+
$0.250
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
4.53kohm
750mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
86T3240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.011
50+
$0.009
Total:$0.15
Min: 10 / Mult: 10
4.53kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.500
100+
$0.351
500+
$0.307
5000+
$0.255
10000+
$0.238
More Pricing...
Total:$5.00
Min: 10 / Mult: 10
4.53kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
4.53kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24W2951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Total:$50.00
Min: 5000 / Mult: 5000
4.53kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
68Y8174

RoHS

Each (Supplied on Cut Tape)
10+
$0.115
25+
$0.103
50+
$0.064
100+
$0.053
250+
$0.045
More Pricing...
Total:$1.15
Min: 10 / Mult: 10
Total:$18.50
Min: 500 / Mult: 10
4.53kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
95W6284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.311
10+
$0.230
25+
$0.222
50+
$0.213
100+
$0.205
Total:$0.31
Min: 1 / Mult: 1
Total:$20.50
Min: 100 / Mult: 1
4.53kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.068
1000+
$0.061
5000+
$0.057
10000+
$0.055
Total:$0.80
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
4.53kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
67AC3684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.162
100+
$0.078
1000+
$0.072
Total:$1.62
Min: 10 / Mult: 10
Total:$39.00
Min: 500 / Mult: 10
4.53kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27AC8503

RoHS

Each (Supplied on Cut Tape)
10+
$0.414
100+
$0.252
1000+
$0.174
Total:$4.14
Min: 10 / Mult: 10
Total:$126.00
Min: 500 / Mult: 10
4.53kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
100+
$0.012
1000+
$0.009
5000+
$0.007
Total:$0.18
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
4.53kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
4.53kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y9925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.56
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
4.53kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.01
Min: 10 / Mult: 10
4.53kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y6486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
100+
$0.032
1000+
$0.027
5000+
$0.019
10000+
$0.017
More Pricing...
Total:$0.48
Min: 10 / Mult: 10
Total:$16.00
Min: 500 / Mult: 10
4.53kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
25AJ1660

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.060
10000+
$0.053
25000+
$0.047
50000+
$0.038
Total:$300.00
Min: 5000 / Mult: 5000
4.53kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.446
25+
$0.430
50+
$0.414
100+
$0.398
Total:$0.59
Min: 1 / Mult: 1
4.53kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34R5195

RoHS

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.900
25+
$0.859
50+
$0.830
100+
$0.793
Total:$1.14
Min: 1 / Mult: 1
Total:$79.30
Min: 100 / Mult: 1
4.53kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24W7092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.241
25+
$0.233
50+
$0.224
100+
$0.214
Total:$0.30
Min: 1 / Mult: 1
4.53kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
26M2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.682
10+
$0.598
25+
$0.577
50+
$0.555
100+
$0.542
Total:$0.68
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
4.53kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.014
50+
$0.011
100+
$0.009
250+
$0.009
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
4.53kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.013
Total:$0.10
Min: 1 / Mult: 1
4.53kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 225 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK