0
0 Items$0.00

4.02kohm Chip SMD Resistors :

277 Products Found
Find a huge range of 4.02kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, Holsworthy - Te Connectivity & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65T8745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.034
100+$0.029
1000+$0.019
5000+$0.015
More Pricing...
4.02kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
52K8483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
4.02kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K0205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
4.02kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K7034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
4.02kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
73T6520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
1000+$0.012
5000+$0.009
More Pricing...
4.02kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
51P1315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.219
100+$0.204
250+$0.189
500+$0.176
More Pricing...
4.02kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
53W4991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
10+$0.053
100+$0.046
1000+$0.032
5000+$0.023
More Pricing...
4.02kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
08AH7706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
100+$0.011
250+$0.008
500+$0.007
More Pricing...
4.02kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y6457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.059
100+$0.049
1000+$0.034
5000+$0.025
More Pricing...
4.02kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
79M5973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.046
25+$0.023
100+$0.015
250+$0.011
500+$0.008
More Pricing...
4.02kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
84R1927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.470
25+$0.419
100+$0.391
250+$0.363
500+$0.337
More Pricing...
4.02kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
84R1883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.291
100+$0.272
250+$0.252
500+$0.235
More Pricing...
4.02kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28K0707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.022
250+$0.021
500+$0.020
More Pricing...
4.02kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
53K3241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.080
100+$0.075
250+$0.067
500+$0.061
More Pricing...
4.02kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
89M0189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.291
100+$0.272
250+$0.252
500+$0.235
More Pricing...
4.02kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
96C9711
Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.053
100+$0.046
250+$0.038
500+$0.033
More Pricing...
4.02kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1mm
0.5mm
125°C
155°C
AEC-Q200
-
68AC6898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.131
10+$0.064
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
4.02kohm
200mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
73AC1355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.190
100+$0.180
250+$0.169
500+$0.156
More Pricing...
4.02kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
70AC2033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.116
100+$0.111
250+$0.105
500+$0.095
More Pricing...
4.02kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85AJ1007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.220
25+$0.076
100+$0.066
250+$0.055
500+$0.049
More Pricing...
4.02kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
84Y4211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.274
100+$0.207
250+$0.180
500+$0.159
More Pricing...
4.02kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
CPF-A Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85AK4437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.059
100+$0.056
1000+$0.048
5000+$0.047
More Pricing...
4.02kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
46AK9246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.185
100+$0.175
250+$0.163
500+$0.154
More Pricing...
4.02kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
-
49AK1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
4.02kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
72AK6337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.017
250+$0.013
500+$0.011
More Pricing...
4.02kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 277 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK